HTC LM2576T-15
| Manufacturer | |
| MPN | LM2576T-15 |
| LCSC Part # | C24790672 |
| Packaging | TO-220-5L |
| Customer # | |
| Key Attributes | Step-down type 52kHz Fixed 3A 15V TO-220-5L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 15V | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 15V | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series regulators are monolithic integrated circuits ideally suited for easy and convenient step-down switching regulator designs. All circuits in this series are capable of driving a 3.0A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, 15V, and an adjustable output version. These regulators are designed to minimize the number of external components to simplify power supply designs. Standard inductor series optimized for the LM2576 are available from several different inductor manufacturers. Features of the LM2576 include output voltage tolerance of ±4% and oscillator frequency tolerance of ±10% under specified input voltage and output load conditions. An external shutdown function is included, with a typical standby current of 50µA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions.
Features
- 3.3V, 5.0V, 12V, 15V and adjustable output versions
- Adjustable version output voltage range: 1.23V to 37V, maximum ±4% deviation under line and load conditions
- Guaranteed 3.0A output current
- Wide input voltage range: up to 40V
- Only 4 external components required
- 52kHz fixed-frequency internal oscillator
- TTL shutdown capability, low-power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limiting protection
- Moisture Sensitivity Level 3 for surface mount packages
Applications
- Simple, high-efficiency step-down regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
- Negative voltage boost converter
- Power supply for battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0577 | $ 1.06 |
| 10+ | $ 0.8757 | $ 8.76 |
| 50+ | $ 0.775 | $ 38.75 |
| 100+ | $ 0.6629 | $ 66.29 |
| 500+ | $ 0.6125 | $ 306.25 |
| 1,000+ | $ 0.5898 | $ 589.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 15V | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 15V | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series regulators are monolithic integrated circuits ideally suited for easy and convenient step-down switching regulator designs. All circuits in this series are capable of driving a 3.0A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, 15V, and an adjustable output version. These regulators are designed to minimize the number of external components to simplify power supply designs. Standard inductor series optimized for the LM2576 are available from several different inductor manufacturers. Features of the LM2576 include output voltage tolerance of ±4% and oscillator frequency tolerance of ±10% under specified input voltage and output load conditions. An external shutdown function is included, with a typical standby current of 50µA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions.
Features
- 3.3V, 5.0V, 12V, 15V and adjustable output versions
- Adjustable version output voltage range: 1.23V to 37V, maximum ±4% deviation under line and load conditions
- Guaranteed 3.0A output current
- Wide input voltage range: up to 40V
- Only 4 external components required
- 52kHz fixed-frequency internal oscillator
- TTL shutdown capability, low-power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limiting protection
- Moisture Sensitivity Level 3 for surface mount packages
Applications
- Simple, high-efficiency step-down regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
- Negative voltage boost converter
- Power supply for battery chargers
C24790672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



