TOREX XC9801B263ER-G
| Manufacturer | |
| MPN | XC9801B263ER-G |
| LCSC Part # | C2478048 |
| Packaging | XDFN-8-EP |
| Customer # | |
| Key Attributes | boost converter 300kHz 2.6V 80mA XDFN-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | XDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Function | boost converter | |
| Frequency - Switching | 300kHz | |
| Features | Low ripple / low noise architecture;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Voltage | 2.6V | |
| Output Current | 80mA | |
| Energy Efficiency | 99% | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | XDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Function | boost converter | |
| Frequency - Switching | 300kHz |
| Type | Description | |
|---|---|---|
| Features | Low ripple / low noise architecture;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Voltage | 2.6V | |
| Output Current | 80mA | |
| Energy Efficiency | 99% | |
| Quiescent Current | - |
Introduction
The XC9801 series are fixed regulated voltage step-up charge pump ICs which provide stable, highly efficient, positive voltages with the only external components required being 2 capacitors. Since regulating is done via the control of the charge pump's gate voltage waveform, ripple is minimal. Output voltage is selectable in 100mV steps within a 2.5V~6.0V range. Control of the XC9802 switches to PFM (pulse skip) during light loads without affecting output impedance or ripple so that the IC is protected against drops in efficiency. Connecting the SENSE pin to the GND pin allows the IC to be used as a voltage doubler. As well as the ultra small MSOP-8A and USP-8 and USP-8B05 packages, the small consumption current and high efficiencies of the series make the XC9801 suitable for use with all types of battery operated applications.
Features
- Input Voltage Range: 1.8V~5.5V
- Output Voltage Range: 2.5V~6.0V
- Small Input Current: 80μA (no load:XC9802)
- Output Current: 80mA (3.6V→5.0V step-up)
- Oscillation Frequency: 300kHz
- Stand-by Current (CE ’L’): 2.0μA (MAX.)
- PFM Operation During Light Loads (XC9802)
- CE (Chip Enable) Function
- Can be used as a step-up doubler (sense = 0V)
- Packages: MSOP-8A, USP-8, USP-8B05
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Power supplies for TFT
- Power supplies for Opamp
- Smart card
- On board local power supplies
- Various battery powered devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9617 | $ 0.96 |
| 200+ | $ 0.3736 | $ 74.72 |
| 500+ | $ 0.3597 | $ 179.85 |
| 1,000+ | $ 0.3535 | $ 353.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | XDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Function | boost converter | |
| Frequency - Switching | 300kHz | |
| Features | Low ripple / low noise architecture;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Voltage | 2.6V | |
| Output Current | 80mA | |
| Energy Efficiency | 99% | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | XDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Function | boost converter | |
| Frequency - Switching | 300kHz |
| Type | Description | |
|---|---|---|
| Features | Low ripple / low noise architecture;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Voltage | 2.6V | |
| Output Current | 80mA | |
| Energy Efficiency | 99% | |
| Quiescent Current | - |
Introduction
The XC9801 series are fixed regulated voltage step-up charge pump ICs which provide stable, highly efficient, positive voltages with the only external components required being 2 capacitors. Since regulating is done via the control of the charge pump's gate voltage waveform, ripple is minimal. Output voltage is selectable in 100mV steps within a 2.5V~6.0V range. Control of the XC9802 switches to PFM (pulse skip) during light loads without affecting output impedance or ripple so that the IC is protected against drops in efficiency. Connecting the SENSE pin to the GND pin allows the IC to be used as a voltage doubler. As well as the ultra small MSOP-8A and USP-8 and USP-8B05 packages, the small consumption current and high efficiencies of the series make the XC9801 suitable for use with all types of battery operated applications.
Features
- Input Voltage Range: 1.8V~5.5V
- Output Voltage Range: 2.5V~6.0V
- Small Input Current: 80μA (no load:XC9802)
- Output Current: 80mA (3.6V→5.0V step-up)
- Oscillation Frequency: 300kHz
- Stand-by Current (CE ’L’): 2.0μA (MAX.)
- PFM Operation During Light Loads (XC9802)
- CE (Chip Enable) Function
- Can be used as a step-up doubler (sense = 0V)
- Packages: MSOP-8A, USP-8, USP-8B05
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Power supplies for TFT
- Power supplies for Opamp
- Smart card
- On board local power supplies
- Various battery powered devices
C2478048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC9801B253ER-G | TOREX | XDFN-8-EP | 0 | $ 0.9617 | ||
| XC9802B283ER-G | TOREX | XDFN-8-EP | 0 | $ 0.9787 |

