TOREX XC9142F23CER-G
| Manufacturer | |
| MPN | XC9142F23CER-G |
| LCSC Part # | C2476376 |
| Packaging | USPC-6(1.8x2) |
| Customer # | |
| Key Attributes | 1.2MHz Boost Fixed 2.3V 500mA USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Protection latch | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.3V | |
| Output Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Load disconnect;Overcurrent Protection;Protection latch | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.3V | |
| Output Current | 500mA |
Introduction
XC9141/XC9142 series are synchronous step-up DC/DC converters with a 0.3Ω(TYP.) N-channel driver transistor and a 0.3Ω(TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V (±2.0%) in steps of 0.1V. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in parallel with other power supplies by Load Disconnection Function which breaks continuity between the input and output.
Features
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
- Soft-start
- Load Disconnection Function (A,C,D,F type)
- CL Auto Discharge Function (A,D type)
- Bypass Switch Function (B,E type)
- Ceramic Capacitor
- -40°C~+85°C
- SOT-25,USP-6C,WLP-6-01
- EU RoHS Compliant, Pb Free
Applications
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6128 | $ 0.61 |
| 200+ | $ 0.2378 | $ 47.56 |
| 500+ | $ 0.2285 | $ 114.25 |
| 1,000+ | $ 0.2254 | $ 225.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Protection latch | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.3V | |
| Output Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Load disconnect;Overcurrent Protection;Protection latch | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.3V | |
| Output Current | 500mA |
Introduction
XC9141/XC9142 series are synchronous step-up DC/DC converters with a 0.3Ω(TYP.) N-channel driver transistor and a 0.3Ω(TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V (±2.0%) in steps of 0.1V. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in parallel with other power supplies by Load Disconnection Function which breaks continuity between the input and output.
Features
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
- Soft-start
- Load Disconnection Function (A,C,D,F type)
- CL Auto Discharge Function (A,D type)
- Bypass Switch Function (B,E type)
- Ceramic Capacitor
- -40°C~+85°C
- SOT-25,USP-6C,WLP-6-01
- EU RoHS Compliant, Pb Free
Applications
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
C2476376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC9141D23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141B23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141A23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.8613 | ||
| XC9142B23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141E23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6221 | ||
| XC9142C23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6221 | ||
| XC9142E23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.8613 | ||
| XC9142A23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.5365 | ||
| XC9142D23CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2836 | ||
| XC9141D22CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141B24CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141A24CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141A22CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141B22CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141E24CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6221 | ||
| XC9142C24CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6128 | ||
| XC9142C22CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6128 | ||
| XC9142F24CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6128 | ||
| XC9142F22CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6221 | ||
| XC9142E22CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6221 |

