TOREX XC9140A392MR-G
| Manufacturer | |
| MPN | XC9140A392MR-G |
| LCSC Part # | C2473759 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | Boost Fixed 3.9V 100mA SOT-25 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.9V | |
| Output Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.9V | |
| Output Current | 100mA |
Introduction
The XC9140 series are step-up synchronous DC/DC converters that support ceramic capacitors and have an internal 0.6Ω (TYP.) Nch driver transistor and an internal 0.65Ω (TYP.) Pch synchronous rectifier switch transistor. PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency. When the output voltage is 3.3V and the load current is 1mA (XC9140Axx1 type and XC9140Cxx1 type), startup from an input voltage of VIN = 0.9V is possible which means that these products can be used in applications that start using a single alkaline or nickel-metal hydride battery. The output voltage can be set from 1.8V to 5.0V (±2.0%) in steps of 0.1V. The XC9140 features a load disconnect function to break continuity between the input and output at shutdown (XC9140A), and also a bypass mode function to maintain continuity between the input and output (XC9140C). A version with a UVLO (Under Voltage Lock-out) function is also available. This function enables the prevention of battery leakage by stopping IC’s operation when the input voltage is low. The standard product has a UVLO release voltage of 2.15V (±3.0%), and a custom version with a release voltage selectable from between 1.65V to 2.2V, in steps of 0.05V, is also available.
Features
- Input Voltage Range: operating hold voltage 0.7V~5.5V, Start-up voltage 0.9V~5.5V
- Output Voltage Setting: 1.8V~5.0V (±2.0%), 0.1V increments
- Output Current: 100mA@VOUT = 3.3V, VBAT = 1.8V (TYP.)
- Driver Transistor: 0.6Ω Nch driver transistor, 0.65Ω Pch synchronous rectifier switch transistor
- Supply Current: 6.3μA (VBAT = VOUT + 0.5V)
- Control Method: PFM Control
- High speed transient response
- PFM Switching Current: 50mV@VOUT = 3.3V, VBAT = 1.8V, Iout = 1 - 50mA
- 350mA Load Disconnection Function or Bypass Mode Function
- UVLO Function
- Ceramic Capacitor
- Operating Ambient Temperature: -40°C~85°C
- Packages: SOT - 25, USP - 6EL
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Mouses, Keyboards
- Bluetooths
- Household use Medical equipments
- Remote controls
- Game consoles
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.531 | $ 0.53 |
| 200+ | $ 0.2069 | $ 41.38 |
| 500+ | $ 0.1992 | $ 99.60 |
| 1,000+ | $ 0.1961 | $ 196.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.9V | |
| Output Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.9V | |
| Output Current | 100mA |
Introduction
The XC9140 series are step-up synchronous DC/DC converters that support ceramic capacitors and have an internal 0.6Ω (TYP.) Nch driver transistor and an internal 0.65Ω (TYP.) Pch synchronous rectifier switch transistor. PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency. When the output voltage is 3.3V and the load current is 1mA (XC9140Axx1 type and XC9140Cxx1 type), startup from an input voltage of VIN = 0.9V is possible which means that these products can be used in applications that start using a single alkaline or nickel-metal hydride battery. The output voltage can be set from 1.8V to 5.0V (±2.0%) in steps of 0.1V. The XC9140 features a load disconnect function to break continuity between the input and output at shutdown (XC9140A), and also a bypass mode function to maintain continuity between the input and output (XC9140C). A version with a UVLO (Under Voltage Lock-out) function is also available. This function enables the prevention of battery leakage by stopping IC’s operation when the input voltage is low. The standard product has a UVLO release voltage of 2.15V (±3.0%), and a custom version with a release voltage selectable from between 1.65V to 2.2V, in steps of 0.05V, is also available.
Features
- Input Voltage Range: operating hold voltage 0.7V~5.5V, Start-up voltage 0.9V~5.5V
- Output Voltage Setting: 1.8V~5.0V (±2.0%), 0.1V increments
- Output Current: 100mA@VOUT = 3.3V, VBAT = 1.8V (TYP.)
- Driver Transistor: 0.6Ω Nch driver transistor, 0.65Ω Pch synchronous rectifier switch transistor
- Supply Current: 6.3μA (VBAT = VOUT + 0.5V)
- Control Method: PFM Control
- High speed transient response
- PFM Switching Current: 50mV@VOUT = 3.3V, VBAT = 1.8V, Iout = 1 - 50mA
- 350mA Load Disconnection Function or Bypass Mode Function
- UVLO Function
- Ceramic Capacitor
- Operating Ambient Temperature: -40°C~85°C
- Packages: SOT - 25, USP - 6EL
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Mouses, Keyboards
- Bluetooths
- Household use Medical equipments
- Remote controls
- Game consoles
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
C2473759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC9140A361MR-G | TOREX | SOT-25-5 | 20 | $ 1.7744 | ||
| XC9140C392MR-G | TOREX | SOT-25 | 0 | $ 0.5387 | ||
| XC9140A391MR-G | TOREX | SOT-25 | 0 | $ 0.531 | ||
| XC9140C381MR-G | TOREX | SOT-25-5 | 0 | $ 0.5387 | ||
| XC9140C401MR-G | TOREX | SOT-25 | 0 | $ 0.5387 | ||
| XC9140C382MR-G | TOREX | SOT-25-5 | 0 | $ 0.5387 | ||
| XC9140A401MR-G | TOREX | SOT-25 | 0 | $ 0.7389 | ||
| XC9140A382MR-G | TOREX | SOT-25 | 0 | $ 1.1033 | ||
| XC9140C412MR-G | TOREX | SOT-25 | 0 | $ 0.5387 | ||
| XC9140C391MR-G | TOREX | SOT-25 | 0 | $ 0.5387 | ||
| XC9140C362MR-G | TOREX | SOT-25 | 0 | $ 0.5387 | ||
| XC9140C402MR-G | TOREX | SOT-25-5 | 0 | $ 0.5387 | ||
| XC9140A402MR-G | TOREX | SOT-25-5 | 0 | $ 0.5403 | ||
| XC9140A381MR-G | TOREX | SOT-25 | 0 | $ 0.4793 | ||
| XC9140C372MR-G | TOREX | SOT-25 | 0 | $ 0.5387 | ||
| XC9140C411MR-G | TOREX | SOT-25 | 0 | $ 0.5387 | ||
| XC9140A372MR-G | TOREX | SOT-25 | 0 | $ 0.5387 | ||
| XC9140A371MR-G | TOREX | SOT-25 | 0 | $ 0.4732 | ||
| XC9140A412MR-G | TOREX | SOT-25 | 0 | $ 0.5403 | ||
| TPS613226ADBVR | TI | SOT-23-5 | 0 | $ 0.1656 |

