Nisshinbo Micro Devices Inc. RP402K532A-TR
| Manufacturer | |
| MPN | RP402K532A-TR |
| LCSC Part # | C2472733 |
| Packaging | DFN2020-8-EP |
| Customer # | |
| Key Attributes | 1.2MHz Boost Fixed 800mA 5.3V DFN2020-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN2020-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Protection latch;Overcurrent Protection;Hiccup current limiting | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~4.8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 5.3V | |
| Quiescent Current | 21uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN2020-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Protection latch;Overcurrent Protection;Hiccup current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~4.8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 5.3V | |
| Quiescent Current | 21uA |
Introduction
The RP402x is a high efficiency step-up DC/DC converter with synchronous rectifier. The device can start up with low voltage of typically 0.7 V which is ideal for the applications powered by either one-cell or two-cell alkaline, nickel-metal-hydride (NiMH) or one-cell Lithium-ion (Li+) batteries. Internally, the RP402x consists of an oscillator, a reference voltage unit with soft start, a chip enable circuit, an error amplifier, phase compensation circuits, a slope circuit, a PWM control circuit, a start-up circuit, a PWM/VFM mode control circuit, internal switches and protection circuits. The RP402x is employing synchronous rectification for improving the efficiency or rectification by replacing diodes with built-in switching transistors. Using synchronous rectification not only increases circuit performance but also allows a design to reduce parts count. The RP402x is available in either internally fixed output voltage type or adjustable output voltage type. The RP402xxxxx is the internally fixed output voltage type. The RP402x00xx is the adjustable output voltage type, which allows output voltages that range from 1.8 V to 5.5 V via an external divider resistor. The RP402x provides the forced PWM control and the PWM/VFM auto switching control. Either one of these can be selected by inputting a signal to the MODE pin. The forced PWM control switches at fixed frequency rate in low output current in order to reduce noise. Likewise, the PWM/VFM auto switching control automatically switches from PWM mode to VFM mode in low output current in order to achieve high efficiency. The RP402N is available in the PWM/VFM auto switching control. However, the RP402N is also available in the forced PWM control as a custom-designed. The RP402x has a soft-start time of typically 0.5 ms. The RP402x features the complete output disconnect shutdown option and the input-to-output bypass shutdown option. The RP402xxxxA/ B/ E/ F incorporates the complete output disconnect shutdown option, which allows the output to be disconnected from the input. The RP402xxxxC/ D/ G/ H incorporates the inputto-output bypass shutdown option, which allows the output to be connected to the input. The RP402x is protected against damage by a short-current protection, an over-voltage lockout, an over voltage protection, an anti-ringing switch and a latch-type protection. An anti-ringing switch prevents the occurrence of noise when an inductor current reaches a discontinuous mode. The RP402x provides optional Latch function with current limit detection which can turn off the power in case the limit values are detected for a fixed time and current limit circuit controls peak inductor currents in every clock. The latch-type protection can be released by switching the CE pin from high to low while the power is turned on. The RP402x is offered in a compact 5-pin SOT23-5 package or a 8-pin DFN(PLP)2020-8 package.
Features
- Low Voltage Start-up · · Typ. 0.7 V Input Voltage Range ··· · Fixed Output Voltage Type: 0.6 V to 4.8 V Adjustable Output Voltage Type: 0.6 V to 4.6 V
- High Efficiency ··· ···· 94% (100 mA/ 5.0 V, VIN = 3.6 V, 25°C), 90% (1 mA/ 5.0 V, VIN = 3.6 V, 25°C)
- Output Current ······ ···· 800 mA, VIN = 3.6 V, VOUT = 5.0 V
- LX Driver ON Resistance ······· ······ NMOS/ PMOS: 0.20 Ω (VOUT = 5.0 V, 25°C)
- PWM Oscillator Frequency ····· ····· 1.2 MHz (Normal PWM), 1.0 MHz (Forced PWM)
- Output Voltage Range ····· ······ Fixed Output Voltage Type: 1.8 V to 5.5 V, 0.1 V step Adjustable Output Voltage Type: 1.8 V to 5.5 V (recommended)
- OVLO Detector Threshold ····· ··· Typ. 5.1 V
- OVP Detector Threshold······ ·· Typ. 6.0 V
- LX Peak Current Limit ········ ··· Typ. 1.5 A
- Latch Protection Delay Time ····· ··· Typ. 3.3 ms (RP402Kxx1x, RP402Nxx1x) Typ. 4.1 ms (RP402Kxx2x)
- Soft-start Time ··· ···· Typ. 0.5 ms
- EMI Suppression (Built-in Anti-ringing Switch) (RP402Kxx1x, RP402Nxx1x) Voltage Regulation at VIN > VOUT
- Zero Input Complete Shutdown at VIN = 0 V
- Input-to-Output Bypass Shutdown Option at CE = L (RP402xxxxC/ D/ G/ H)
- Ceramic Capacitor Capable
- Package ···· ····· DFN(PLP)2020-8, SOT23-5
Applications
- MP3 Players, PDA
- Digital Still Cameras
- LCD Bias Supplies
- Portable Blood Pressure Meter
- Wireless Handset
- GPS
- USB-OTG
- HDMI
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1778 | $ 1.18 |
| 200+ | $ 0.4569 | $ 91.38 |
| 500+ | $ 0.44 | $ 220.00 |
| 1,000+ | $ 0.4322 | $ 432.20 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN2020-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Protection latch;Overcurrent Protection;Hiccup current limiting | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~4.8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 5.3V | |
| Quiescent Current | 21uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN2020-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Protection latch;Overcurrent Protection;Hiccup current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~4.8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 5.3V | |
| Quiescent Current | 21uA |
Introduction
The RP402x is a high efficiency step-up DC/DC converter with synchronous rectifier. The device can start up with low voltage of typically 0.7 V which is ideal for the applications powered by either one-cell or two-cell alkaline, nickel-metal-hydride (NiMH) or one-cell Lithium-ion (Li+) batteries. Internally, the RP402x consists of an oscillator, a reference voltage unit with soft start, a chip enable circuit, an error amplifier, phase compensation circuits, a slope circuit, a PWM control circuit, a start-up circuit, a PWM/VFM mode control circuit, internal switches and protection circuits. The RP402x is employing synchronous rectification for improving the efficiency or rectification by replacing diodes with built-in switching transistors. Using synchronous rectification not only increases circuit performance but also allows a design to reduce parts count. The RP402x is available in either internally fixed output voltage type or adjustable output voltage type. The RP402xxxxx is the internally fixed output voltage type. The RP402x00xx is the adjustable output voltage type, which allows output voltages that range from 1.8 V to 5.5 V via an external divider resistor. The RP402x provides the forced PWM control and the PWM/VFM auto switching control. Either one of these can be selected by inputting a signal to the MODE pin. The forced PWM control switches at fixed frequency rate in low output current in order to reduce noise. Likewise, the PWM/VFM auto switching control automatically switches from PWM mode to VFM mode in low output current in order to achieve high efficiency. The RP402N is available in the PWM/VFM auto switching control. However, the RP402N is also available in the forced PWM control as a custom-designed. The RP402x has a soft-start time of typically 0.5 ms. The RP402x features the complete output disconnect shutdown option and the input-to-output bypass shutdown option. The RP402xxxxA/ B/ E/ F incorporates the complete output disconnect shutdown option, which allows the output to be disconnected from the input. The RP402xxxxC/ D/ G/ H incorporates the inputto-output bypass shutdown option, which allows the output to be connected to the input. The RP402x is protected against damage by a short-current protection, an over-voltage lockout, an over voltage protection, an anti-ringing switch and a latch-type protection. An anti-ringing switch prevents the occurrence of noise when an inductor current reaches a discontinuous mode. The RP402x provides optional Latch function with current limit detection which can turn off the power in case the limit values are detected for a fixed time and current limit circuit controls peak inductor currents in every clock. The latch-type protection can be released by switching the CE pin from high to low while the power is turned on. The RP402x is offered in a compact 5-pin SOT23-5 package or a 8-pin DFN(PLP)2020-8 package.
Features
- Low Voltage Start-up · · Typ. 0.7 V Input Voltage Range ··· · Fixed Output Voltage Type: 0.6 V to 4.8 V Adjustable Output Voltage Type: 0.6 V to 4.6 V
- High Efficiency ··· ···· 94% (100 mA/ 5.0 V, VIN = 3.6 V, 25°C), 90% (1 mA/ 5.0 V, VIN = 3.6 V, 25°C)
- Output Current ······ ···· 800 mA, VIN = 3.6 V, VOUT = 5.0 V
- LX Driver ON Resistance ······· ······ NMOS/ PMOS: 0.20 Ω (VOUT = 5.0 V, 25°C)
- PWM Oscillator Frequency ····· ····· 1.2 MHz (Normal PWM), 1.0 MHz (Forced PWM)
- Output Voltage Range ····· ······ Fixed Output Voltage Type: 1.8 V to 5.5 V, 0.1 V step Adjustable Output Voltage Type: 1.8 V to 5.5 V (recommended)
- OVLO Detector Threshold ····· ··· Typ. 5.1 V
- OVP Detector Threshold······ ·· Typ. 6.0 V
- LX Peak Current Limit ········ ··· Typ. 1.5 A
- Latch Protection Delay Time ····· ··· Typ. 3.3 ms (RP402Kxx1x, RP402Nxx1x) Typ. 4.1 ms (RP402Kxx2x)
- Soft-start Time ··· ···· Typ. 0.5 ms
- EMI Suppression (Built-in Anti-ringing Switch) (RP402Kxx1x, RP402Nxx1x) Voltage Regulation at VIN > VOUT
- Zero Input Complete Shutdown at VIN = 0 V
- Input-to-Output Bypass Shutdown Option at CE = L (RP402xxxxC/ D/ G/ H)
- Ceramic Capacitor Capable
- Package ···· ····· DFN(PLP)2020-8, SOT23-5
Applications
- MP3 Players, PDA
- Digital Still Cameras
- LCD Bias Supplies
- Portable Blood Pressure Meter
- Wireless Handset
- GPS
- USB-OTG
- HDMI
C2472733 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP402K552A-TR | Nisshinbo Micro Devices Inc. | DFN2020-8-EP | 0 | $ 1.1778 | ||
| RP402K551A-TR | Nisshinbo Micro Devices Inc. | TDFN-8-EP(2x2) | 0 | $ 1.1778 | ||
| RP402K512B-TR | Nisshinbo Micro Devices Inc. | DFN2020-8-EP | 0 | $ 1.1778 | ||
| RP402K502A-TR | Nisshinbo Micro Devices Inc. | DFN-8-EP(2x2) | 0 | $ 1.1778 | ||
| RP402K502B-TR | Nisshinbo Micro Devices Inc. | DFN2020-8-EP | 0 | $ 0.9861 | ||
| RP402K501B-TR | Nisshinbo Micro Devices Inc. | DFN2020-8-EP | 0 | $ 0.7563 | ||
| RP402K501A-TR | Nisshinbo Micro Devices Inc. | DFN2020-8-EP | 0 | $ 0.5768 | ||
| RP402K461B-TR | Nisshinbo Micro Devices Inc. | DFN2020-8-EP | 0 | $ 1.1778 |

