Nisshinbo Micro Devices Inc. RP504K211D-E2
| Manufacturer | |
| MPN | RP504K211D-E2 |
| LCSC Part # | C2472687 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.25MHz Step-down type Fixed 600mA 2.1V SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 2.1V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 2.1V | |
| Quiescent Current | 25uA |
Introduction
The RP504x is a low supply current CMOS-based PWM/VFM step-down DC/DC converter with synchronous rectifier featuring 600 mA output current. Internally, a single converter consists of an oscillator, a reference voltage unit, an error amplifier, a switching control circuit, a mode control circuit (RP504xxx1A/D), a soft-start circuit, a Latch-type protection circuit, an under voltage lockout (UVLO) circuit and switching transistors. The RP504x is employing synchronous rectification for improving the efficiency of rectification by replacing diodes with built-in switching transistors. Using synchronous rectification not only increases circuit performance but also allows a design to reduce parts count. Power controlling method can be selected from forced PWM control type or PWM/VFM auto switching control type by inputting a signal to the MODE pin. In low output current, forced PWM control switches at fixed frequency rate in order to reduce noise. Likewise, in low output current, PWM/VFM auto switching control automatically switches from PWM mode to VFM mode in order to achieve high efficiency. Output voltage is internally fixed type which allows output voltages that range from 0.8 V to 3.3 V in 0.1 V step. The output voltage accuracy is as high as ±1.5% or ±18 mV. Protection circuits included in the RP504x are overcurrent protection circuit and latch type protection circuit. Overcurrent protection circuit supervises the inductor peak current in each switching cycle, and if the current exceeds the LX current limit (ILXLIM), it turns off P-channel Tr. Latch type protection circuit latches the built-in driver to the OFF state and stops the operation of the step-down DC/DC converter if the overcurrent status continues or VOUT continues being the half of the setting voltage for equal or longer than protection delay time (tprot). To cancel the latch type protection circuit, select the standby mode or the active mode with the CE pin, or drop the power supply voltage below the UVLO detector threshold. The RP504x is offered in 6-pin DFN(PLP)1216-6F, 6-pin DFN1616-6B and 5-pin SOT-23-5 packages which achieve the smallest possible footprint solution on boards where area is limited.
Features
- Supply Current: Typ. 25 μA in VFM mode without any load
- Standby Current: Max. 5 μA
- Input Voltage Range: 2.3 V to 5.5 V (VOUT ≥ 1.0 V)
- Output Voltage Range: 0.8 V to 3.3 V in 0.1 V step
- Output Voltage Accuracy: ±1.5% (VOUT ≥ 1.2 V), ±18 mV (VOUT < 1.2 V)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±40 ppm/°C
- Oscillator Frequency: Typ. 2.25 MHz
- Oscillator Maximum Duty Cycle: Min. 100%
- Built-in Driver ON Resistance: Typ. Pch. 0.34 Ω, Nch. 0.43 Ω (VIN = 3.6 V)
- UVLO Detector Threshold: Typ. 2.0 V
- Soft Start Time: Typ. 0.15 ms
- LX Current Limit: Typ. 900 mA
- Latch-type Protection Circuit: Typ. 1.5 ms
- Auto-discharge Function: Only for RP504xxxxD
- Power Controlling Method: forced PWM control or PWM/VFM auto switching control
- MODE Pin: “H”: forced PWM control, “L”: PWM/VFM auto switching control
- Package: DFN1616-6B, DFN(PLP)1216-6F, SOT-23-5
Applications
- Power source for battery-powered equipment.
- Power source for hand-held communication equipment, cameras, VCRs, camcorders.
- Power source for HDD, portable equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2241 | $ 1.22 |
| 200+ | $ 0.4739 | $ 94.78 |
| 500+ | $ 0.4569 | $ 228.45 |
| 1,000+ | $ 0.4492 | $ 449.20 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 2.1V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 2.1V | |
| Quiescent Current | 25uA |
Introduction
The RP504x is a low supply current CMOS-based PWM/VFM step-down DC/DC converter with synchronous rectifier featuring 600 mA output current. Internally, a single converter consists of an oscillator, a reference voltage unit, an error amplifier, a switching control circuit, a mode control circuit (RP504xxx1A/D), a soft-start circuit, a Latch-type protection circuit, an under voltage lockout (UVLO) circuit and switching transistors. The RP504x is employing synchronous rectification for improving the efficiency of rectification by replacing diodes with built-in switching transistors. Using synchronous rectification not only increases circuit performance but also allows a design to reduce parts count. Power controlling method can be selected from forced PWM control type or PWM/VFM auto switching control type by inputting a signal to the MODE pin. In low output current, forced PWM control switches at fixed frequency rate in order to reduce noise. Likewise, in low output current, PWM/VFM auto switching control automatically switches from PWM mode to VFM mode in order to achieve high efficiency. Output voltage is internally fixed type which allows output voltages that range from 0.8 V to 3.3 V in 0.1 V step. The output voltage accuracy is as high as ±1.5% or ±18 mV. Protection circuits included in the RP504x are overcurrent protection circuit and latch type protection circuit. Overcurrent protection circuit supervises the inductor peak current in each switching cycle, and if the current exceeds the LX current limit (ILXLIM), it turns off P-channel Tr. Latch type protection circuit latches the built-in driver to the OFF state and stops the operation of the step-down DC/DC converter if the overcurrent status continues or VOUT continues being the half of the setting voltage for equal or longer than protection delay time (tprot). To cancel the latch type protection circuit, select the standby mode or the active mode with the CE pin, or drop the power supply voltage below the UVLO detector threshold. The RP504x is offered in 6-pin DFN(PLP)1216-6F, 6-pin DFN1616-6B and 5-pin SOT-23-5 packages which achieve the smallest possible footprint solution on boards where area is limited.
Features
- Supply Current: Typ. 25 μA in VFM mode without any load
- Standby Current: Max. 5 μA
- Input Voltage Range: 2.3 V to 5.5 V (VOUT ≥ 1.0 V)
- Output Voltage Range: 0.8 V to 3.3 V in 0.1 V step
- Output Voltage Accuracy: ±1.5% (VOUT ≥ 1.2 V), ±18 mV (VOUT < 1.2 V)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±40 ppm/°C
- Oscillator Frequency: Typ. 2.25 MHz
- Oscillator Maximum Duty Cycle: Min. 100%
- Built-in Driver ON Resistance: Typ. Pch. 0.34 Ω, Nch. 0.43 Ω (VIN = 3.6 V)
- UVLO Detector Threshold: Typ. 2.0 V
- Soft Start Time: Typ. 0.15 ms
- LX Current Limit: Typ. 900 mA
- Latch-type Protection Circuit: Typ. 1.5 ms
- Auto-discharge Function: Only for RP504xxxxD
- Power Controlling Method: forced PWM control or PWM/VFM auto switching control
- MODE Pin: “H”: forced PWM control, “L”: PWM/VFM auto switching control
- Package: DFN1616-6B, DFN(PLP)1216-6F, SOT-23-5
Applications
- Power source for battery-powered equipment.
- Power source for hand-held communication equipment, cameras, VCRs, camcorders.
- Power source for HDD, portable equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP504N201B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.2472 | ||
| RP504K191D-E2 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.8022 | ||
| RP504N181B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.2472 | ||
| XC9257A21EMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9257A21CMR-G | TOREX | SOT-25-5 | 0 | $ 1.0898 | ||
| XC9258B21CMR-G | TOREX | SOT-25-5 | 0 | $ 1.0898 | ||
| XC9258B21EMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9258A21CMR-G | TOREX | SOT-25-5 | 0 | $ 1.0898 | ||
| RP504N181C-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.2472 | ||
| XC9257A2AEMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9257A2ACMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9258B2BEMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9258B2AEMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9257A2BCMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9258B2ACMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9258A2BCMR-G | TOREX | SOT-25-5 | 0 | $ 1.0898 | ||
| XC9258A2ACMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9257B2BCMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9257B2ACMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9257B2AEMR-G | TOREX | SOT-25 | 0 | $ 1.0898 |

