TOREX XD9261A3CDER-Q
| Manufacturer | |
| MPN | XD9261A3CDER-Q |
| LCSC Part # | C2472074 |
| Packaging | USPC-6(1.8x2) |
| Customer # | |
| Key Attributes | 3MHz Step-down type Fixed 3.25V 1.5A USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.25V | |
| Output Current | 1.5A | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.25V | |
| Output Current | 1.5A | |
| Quiescent Current | - |
Introduction
The XD9260/XD9261 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.5A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT () control excellent in transient response, the XD9260 series is PWM control, the XD9261 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0 μA or less. As for the soft-start function as fast as 0.3 ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. ()HiSAT-COT is DC/DC converter with proprietary high-speed transient response technology developed uniquely by Torex, ideal for LSI that require high precision and high stability power supply voltage.
Features
- 2.7V~5.5V
- 0.8V~3.6V (±2.0%)
- 25μA (fosc = 3.0N Hz)
- 1.5A
- 1.2MHz, 3.0MHz
- 90% (V1N = 3.7V, VOUT = 1.8V, IOUT = 200mA)
- HiSAT-COT Control
- 100% Duty Cycle
- PWM Control (XD9260)
- PWM/PFM Auto (XD9261)
- Thermal Shutdown
- Current Limit (Pendent character)
- Short Circuit Protection (Type B)
- Soft-Start
- UVLO
- CL High Speed Discharge (Type B)
- Ceramic Capacitor
- -40°C~+105°C
- USP-6C
- EU RoHS Compliant, Pb Free
Applications
- Car navigation systems
- Car audios
- Car-mounted camera
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0635 | $ 1.06 |
| 200+ | $ 0.4122 | $ 82.44 |
| 500+ | $ 0.3967 | $ 198.35 |
| 1,000+ | $ 0.3906 | $ 390.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.25V | |
| Output Current | 1.5A | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.25V | |
| Output Current | 1.5A | |
| Quiescent Current | - |
Introduction
The XD9260/XD9261 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.5A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT () control excellent in transient response, the XD9260 series is PWM control, the XD9261 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0 μA or less. As for the soft-start function as fast as 0.3 ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. ()HiSAT-COT is DC/DC converter with proprietary high-speed transient response technology developed uniquely by Torex, ideal for LSI that require high precision and high stability power supply voltage.
Features
- 2.7V~5.5V
- 0.8V~3.6V (±2.0%)
- 25μA (fosc = 3.0N Hz)
- 1.5A
- 1.2MHz, 3.0MHz
- 90% (V1N = 3.7V, VOUT = 1.8V, IOUT = 200mA)
- HiSAT-COT Control
- 100% Duty Cycle
- PWM Control (XD9260)
- PWM/PFM Auto (XD9261)
- Thermal Shutdown
- Current Limit (Pendent character)
- Short Circuit Protection (Type B)
- Soft-Start
- UVLO
- CL High Speed Discharge (Type B)
- Ceramic Capacitor
- -40°C~+105°C
- USP-6C
- EU RoHS Compliant, Pb Free
Applications
- Car navigation systems
- Car audios
- Car-mounted camera
C2472074 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XD9261B3CDER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9260A3CDER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XC9261B3CDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9260A3CDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9261A3CDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XD9260B3CDER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9261B33DER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9261A33DER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9260A33DER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9260A32DER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XC9261B32DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9260A33DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9260A32DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9261A33DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9261A32DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XD9260B33DER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XC9260A3DDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9261B3BDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9261A3BDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9260B3BDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 |

