LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XD9260B24DER-Q product image
Images for reference only

TOREX XD9260B24DER-Q

Manufacturer
MPN
XD9260B24DER-Q
LCSC Part #
C2471652
Packaging
USPC-6(1.8x2)
Customer #
Key Attributes
3MHz Step-down type Fixed 1.5A USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators
Datasheetpdf iconTOREX XD9260B24DER-Q
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0635$ 1.06
200+$ 0.4122$ 82.44
500+$ 0.3967$ 198.35
1,000+$ 0.3906$ 390.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTOREX
PackagingUSPC-6(1.8x2)
Operating Temperature-40℃~+105℃@(TA)
Frequency - Switching3MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Protection latch;Output discharge
TopologyBuck
Output TypeFixed
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current1.5A
Output Voltage-

Introduction

AI Translation

The XD9260/XD9261 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.5A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT () control excellent in transient response, the XD9260 series is PWM control, the XD9261 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0 μA or less. As for the soft-start function as fast as 0.3 ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. ()HiSAT-COT is DC/DC converter with proprietary high-speed transient response technology developed uniquely by Torex, ideal for LSI that require high precision and high stability power supply voltage.

Features

AI Translation
  • 2.7V~5.5V
  • 0.8V~3.6V (±2.0%)
  • 25μA (fosc = 3.0N Hz)
  • 1.5A
  • 1.2MHz, 3.0MHz
  • 90% (V1N = 3.7V, VOUT = 1.8V, IOUT = 200mA)
  • HiSAT-COT Control
  • 100% Duty Cycle
  • PWM Control (XD9260)
  • PWM/PFM Auto (XD9261)
  • Thermal Shutdown
  • Current Limit (Pendent character)
  • Short Circuit Protection (Type B)
  • Soft-Start
  • UVLO
  • CL High Speed Discharge (Type B)
  • Ceramic Capacitor
  • -40°C~+105°C
  • USP-6C
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car navigation systems
  • Car audios
  • Car-mounted camera