LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8F487KT5E product image
  • 0805W8F487KT5E thumbnail 1
  • 0805W8F487KT5E thumbnail 2
  • 0805W8F487KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F487KT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F487KT5E
LCSC Part #
C247082
Packaging
0805
Customer #
Key Attributes
RES 4.87Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F487KT5E
In-Stock: 3,950
3,950 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0048$ 0.24
500+$ 0.0038$ 1.90
1,500+$ 0.0032$ 4.80
5,000+$ 0.0028$ 14.00
25,000+$ 0.0025$ 62.50
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance4.87Ω
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±400ppm/℃