LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1210N341C-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R1210N341C-TR-FE

Manufacturer
MPN
R1210N341C-TR-FE
LCSC Part #
C2470511
Packaging
SOT-23-5
Customer #
Key Attributes
80kHz~120kHz Boost Fixed 3.4V SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. R1210N341C-TR-FE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.974$ 0.97
200+$ 0.3767$ 75.34
500+$ 0.3643$ 182.15
1,000+$ 0.3582$ 358.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Frequency - Switching80kHz~120kHz
Number of Outputs1
FunctionBoost
FeaturesLight load efficient mode
Output TypeFixed
TopologyBoost
Operating Voltage-
Switch tube (built-in/external)Built-in
Output Voltage3.4V
Output Current-
Quiescent Current40uA

Introduction

AI Translation

The R1210Nxx1x Series are CMOS-based PWM step-up DC/DC Converter, with high accuracy, low supply current. Each of the R1210Nxx1x Series consists of an oscillator, a PWM circuit, a reference voltage unit, an error amplifier, phase compensation circuit, resistors for voltage detection, a chip enable circuit. Further, includes a controller against drastic load transient, a control transistor with low ON-Resistance, ‘LX switch’, and a protection circuit for Lx switch and an output voltage detector. R1210Nxx1A Series contain further a circuit for changeover oscillator frequency each. A low ripple, high efficiency step-up DC/DC converter can be composed of this IC with only three external components, or an inductor, a diode and a capacitor. The R1210N Series can detect drastic change of output voltage with a circuit controller. The load transient response is improved compared with current model, furthermore the R1210Nxx1A Series have another function, that is, when the load current is small, oscillator frequency is decreased by a circuit for switching oscillator frequency from Typ. 100kHz to 35kHz, therefore, supply current is reduced. Since the package for these ICs is small SOT-23-5, high density mounting of the ICs on board is possible.

Features

AI Translation
  • External Components: Only an inductor, a diode, and a capacitor
  • Standby Current: Max. 0.5μA
  • Temperature-Drift Coefficient of Output Voltage Typ. ±100ppm/°C
  • Output Voltage Range: 2.2V to 3.5V (xx1A), 2.2V to 6.0V (xx1C/D), 0.1V steps
  • Two choices of Basic Oscillator Frequency: 100kHz (xx1A/C), 180kHz (xx1D)
  • Output Voltage Accuracy: ±2.5%
  • Package: SOT-23-5
  • Efficiency: Typ. 88% (VIN = Set Output Voltage ×0.6 [V], IOUT = 10mA)
  • Low Ripple, Low Noise
  • Built-in a driver transistor with low on-resistance
  • Start-up Voltage: Max. 0.9V
  • Basic Frequency change-over circuit (only for xx1A type) from Typ. 100kHz to 35kHz

Applications

AI Translation
  • Power source for battery-powered equipment.
  • Power source for portable communication appliances, cameras, VCRs
  • Power source for appliances of which require higher voltage than battery voltage.