TOREX XC9282A2HE1R-G
| Hersteller | |
| Herst.-Teilenr. | XC9282A2HE1R-G |
| LCSC-Nr. | C2469375 |
| Verp. | LGA-6B01(1.2x1.2) |
| Kundennummer | |
| Hauptmerkm. | 6MHz Step-down type Fixed 600mA 2.65V LGA-6B01(1.2x1.2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datenblatt | |
| Alternative Teile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | LGA-6B01(1.2x1.2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 2.65V | |
| Quiescent Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | LGA-6B01(1.2x1.2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 2.65V | |
| Quiescent Current | - |
Beschreibung
The XC9281/XC9282 series are 600mA synchronous rectification DC/DC converters adopting HiSAT-COT () control. Due to increasing the oscillation frequency to high frequency, coil with a size of 1.0×0.5 mm can be used. A 0.6×0.3 mm ceramic capacitor can be used for the input capacitance (C_IN) and the output capacitance (C_L), realizing that the mounting area including peripheral components can be reduced to 3.52 mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can realize by improving on-resistance and current consumption. Because of these features, XC9281/XC9282 series are ideal for equipment requiring miniaturization and low profile mounting area, and battery-powered equipment such as mobile equipment. Moreover, the high-speed transient response technology of the HiSAT-COT control makes it possible to minimize the fluctuation of the output voltage for a load transient condition. This feature is optimal for applications requiring a fast response and output voltage stability for an instantaneous load fluctuation like FPGA. ()HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was developed by Torex. It is Ideal for the LSI's that require high precision and high stability power supply voltage.
Anwendungen
- Smart phones / Mobile phones
- Wireless earphone / Headset
- Wearable devices
- DSC / Camcorder
- Portable game consoles
- Smartcard
- Power supply for module
- Various small power sources
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5048 | $ 0.50 |
| 200+ | $ 0.1961 | $ 39.22 |
| 500+ | $ 0.1899 | $ 94.95 |
| 1,000+ | $ 0.1853 | $ 185.30 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | LGA-6B01(1.2x1.2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 2.65V | |
| Quiescent Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | LGA-6B01(1.2x1.2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 2.65V | |
| Quiescent Current | - |
Beschreibung
The XC9281/XC9282 series are 600mA synchronous rectification DC/DC converters adopting HiSAT-COT () control. Due to increasing the oscillation frequency to high frequency, coil with a size of 1.0×0.5 mm can be used. A 0.6×0.3 mm ceramic capacitor can be used for the input capacitance (C_IN) and the output capacitance (C_L), realizing that the mounting area including peripheral components can be reduced to 3.52 mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can realize by improving on-resistance and current consumption. Because of these features, XC9281/XC9282 series are ideal for equipment requiring miniaturization and low profile mounting area, and battery-powered equipment such as mobile equipment. Moreover, the high-speed transient response technology of the HiSAT-COT control makes it possible to minimize the fluctuation of the output voltage for a load transient condition. This feature is optimal for applications requiring a fast response and output voltage stability for an instantaneous load fluctuation like FPGA. ()HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was developed by Torex. It is Ideal for the LSI's that require high precision and high stability power supply voltage.
Anwendungen
- Smart phones / Mobile phones
- Wireless earphone / Headset
- Wearable devices
- DSC / Camcorder
- Portable game consoles
- Smartcard
- Power supply for module
- Various small power sources
C2469375 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XC9281A2HE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9281B2HE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282B26E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281A26E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9282A26E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B27E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281A27E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9281B26E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282B2KE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282B2FE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281A2KE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9281A2FE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9282A2KE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282A2FE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B2KE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B2FE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281A28E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9281A25E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9282A28E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B28E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 |

