Nisshinbo Micro Devices Inc. R3118N451C-TR-FE
| Manufacturer | |
| MPN | R3118N451C-TR-FE |
| LCSC Part # | C2463745 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 70ms Active Low 1V~6V 1 SOT-23-5 Supervisors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Reset Timeout | 70ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Reset Timeout | 70ms | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Introduction
The R3118x is a voltage detector IC with individual sense pin, high detector threshold accuracy and delay time, and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of the IC consists of a voltage reference unit, a hysteresis comparator, resistors net for detector threshold setting, an output driver transistor, and a delay circuit. VDD supply pin for the IC and voltage supervisory sense pin are individual, therefore the output pin can keep "L" level even if the sense pin voltage is going down to 0 V or there is no indefinite range for the sense pin. Since a delay circuit is built-in, by connecting an external capacitor, any output delay time can be set. In the R3118x, detector released delay time can be set, and detector delay time is not influenced by the external capacitor for the delay time. The detector threshold is fixed with high accuracy internally and does not require any adjustment. The tolerance of the detector threshold is ±22.5 mV (-VDET_S < 1.6 V) or ±1.5% (-VDET_S ≥ 1.6 V). Minimum detector threshold voltage is 0.6 V, ultra-low voltage detector threshold can be set. Output delay time for the detector release can be set with high accuracy. The tolerance of the IC side is ±30%. Two output types, Nch. open drain type and CMOS type are available. If the sense pin voltage becomes to equal or lower than the detector threshold voltage, the output voltage becomes "L", and if the sense pin voltage becomes to released voltage, the output voltage becomes "H" after the set delay time. Three types of packages, SOT-23-5, SC-88A, and DFN(PLP)1212-6 are available.
Features
- Operating Voltage Range (Maximum Rating): 1.0 V to 6.0 V (7.0 V)
- Supply Current: Typ. 0.4 μA (VSENSE ≥ +VDET, VDD = 6 V)
- Operating Temperature Range: -40°C to 85°C
- Detector Threshold Range: 0.6 V to 5.0 V (0.1 V step)
- Accuracy Detector Threshold: ±1.5% (-VDET_S ≥ 1.6 V), ±22.5 mV (-VDET_S < 1.6 V)
- Temperature-Drift Coefficient of Detector Threshold: Typ. ±30 ppm/°C
- Accuracy Detector Released: ±30%
- Temperature-Drift Coefficient of Detector Released: Typ. ±0.16 ppm/°C
- Output Types: Nch Open Drain and CMOS
- Packages: DFN(PLP)1212-6, SC-88A, SOT-23-5
Applications
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator/Level Discrimination
- Battery Back-up Circuit
- Power Failure Detector
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5418 | $ 0.54 |
| 200+ | $ 0.21 | $ 42.00 |
| 500+ | $ 0.2023 | $ 101.15 |
| 1,000+ | $ 0.1992 | $ 199.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Reset Timeout | 70ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Reset Timeout | 70ms | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Introduction
The R3118x is a voltage detector IC with individual sense pin, high detector threshold accuracy and delay time, and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of the IC consists of a voltage reference unit, a hysteresis comparator, resistors net for detector threshold setting, an output driver transistor, and a delay circuit. VDD supply pin for the IC and voltage supervisory sense pin are individual, therefore the output pin can keep "L" level even if the sense pin voltage is going down to 0 V or there is no indefinite range for the sense pin. Since a delay circuit is built-in, by connecting an external capacitor, any output delay time can be set. In the R3118x, detector released delay time can be set, and detector delay time is not influenced by the external capacitor for the delay time. The detector threshold is fixed with high accuracy internally and does not require any adjustment. The tolerance of the detector threshold is ±22.5 mV (-VDET_S < 1.6 V) or ±1.5% (-VDET_S ≥ 1.6 V). Minimum detector threshold voltage is 0.6 V, ultra-low voltage detector threshold can be set. Output delay time for the detector release can be set with high accuracy. The tolerance of the IC side is ±30%. Two output types, Nch. open drain type and CMOS type are available. If the sense pin voltage becomes to equal or lower than the detector threshold voltage, the output voltage becomes "L", and if the sense pin voltage becomes to released voltage, the output voltage becomes "H" after the set delay time. Three types of packages, SOT-23-5, SC-88A, and DFN(PLP)1212-6 are available.
Features
- Operating Voltage Range (Maximum Rating): 1.0 V to 6.0 V (7.0 V)
- Supply Current: Typ. 0.4 μA (VSENSE ≥ +VDET, VDD = 6 V)
- Operating Temperature Range: -40°C to 85°C
- Detector Threshold Range: 0.6 V to 5.0 V (0.1 V step)
- Accuracy Detector Threshold: ±1.5% (-VDET_S ≥ 1.6 V), ±22.5 mV (-VDET_S < 1.6 V)
- Temperature-Drift Coefficient of Detector Threshold: Typ. ±30 ppm/°C
- Accuracy Detector Released: ±30%
- Temperature-Drift Coefficient of Detector Released: Typ. ±0.16 ppm/°C
- Output Types: Nch Open Drain and CMOS
- Packages: DFN(PLP)1212-6, SC-88A, SOT-23-5
Applications
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator/Level Discrimination
- Battery Back-up Circuit
- Power Failure Detector
C2463745 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS3823-50QDBVRQ1 | TI | SOT-23-5 | 57 | $ 1.416 | ||
| TPS3824-50QDBVRQ1 | TI | SOT-23-5 | 30 | $ 2.8265 | ||
| TPS3820-50QPDBVRQ1 | TI | SOT-23-5 | 1 | $ 0.8171 | ||
| MAX6316LUK45BX+T | MAXIM | SOT-23-5 | 0 | $ 2.7598 | ||
| MAX6316LUK45CX+T | MAXIM | SOT-23-5 | 0 | $ 3.2336 | ||
| MAX6316LUK45CY+ | MAXIM | SOT-23-5 | 0 | $ 3.3782 | ||
| MCP1318T-45LE/OT | MICROCHIP | SOT-23-5 | 0 | $ 0.639 | ||
| XC6136C45DMR-G | TOREX | SOT-25-5 | 0 | $ 0.2322 | ||
| XC6135C45CMR-G | TOREX | SOT-25 | 0 | $ 0.2508 | ||
| XC6135C45AMR-G | TOREX | SOT-25 | 0 | $ 0.2508 |

