LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R3130N46AA5-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R3130N46AA5-TR-FERoHS

Manufacturer
MPN
R3130N46AA5-TR-FE
LCSC Part #
C2463585
Packaging
SOT-23-3
Customer #
Key Attributes
45ms Active Low 1 SOT-23-3 Supervisors RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. R3130N46AA5-TR-FE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7888$ 0.79
200+$ 0.3057$ 61.14
500+$ 0.2949$ 147.45
1,000+$ 0.2902$ 290.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-3
Reset Timeout45ms
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Active LevelActive Low
Threshold Voltage4.6V
Number of Voltages Monitored1

Introduction

AI Translation

R3130N/R3131N Series are CMOS-based low voltage detector ICs with built-in delay circuit, high Detector Threshold accuracy and ultra low supply current which can be operated at low voltage. These ICs can be used as system reset generator, and each of these ICs consists of a voltage reference, a comparator, resistors for setting voltage detector threshold, an output driver transistor, and an output delay generator. Detector threshold is fixed internally with high accuracy and requires no adjustment. When Supply Voltage crosses a setting detector threshold voltage from a high value to a lower value, this IC generates reset signal. R3130N Series output “L” at detection mode, while R3131N Series output “H”. Further, each of R3130N/R3131N Series embeds an output delay generator, when Supply Voltage crosses a setting detector threshold voltage from a low value to a higher value, during a setting delay time which is fixed in the IC, this IC keeps the reset condition. Output Delay Time can be selected. (Typ. 240ms is standard.) Two output types, Nch open drain type and CMOS type, are available. Since the package for these ICs is SOT23-3 (Mini-mold) package, high density mounting of the ICs on board is possible.

Features

AI Translation
  • Pin to Pin compatible with MAX 809/810 (R3130Nxxxx: MAX 809, R3131Nxxxx: MAX 810)
  • Ultra-low supply Current. Typ. 1.25μA (R313xN27xx: VDD = 3.0V)
  • Operating Voltage Range. 1.0V to 6.0V (Topt = 25°C)
  • Detector Threshold. Setting with a step of 0.1V in the range of 1.6V to 4.8V is possible.
  • Embedded Power on Reset Delay Time Circuit. Delay Time can be designated.
  • High Accuracy Detector Threshold. ±1.5%
  • High Accuracy Output Delay Time. ±10.0%
  • Low Temperature-Drift Coefficient of Detector Threshold. Typ. ±100ppm/°C
  • Two Output Types. Nch Open Drain and CMOS
  • Small Package. SOT-23-3

Applications

AI Translation
  • CPU & Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-Up Circuit
  • Power Failure Detector