TOREX XD6131B341MR-Q
| Manufacturer | |
| MPN | XD6131B341MR-Q |
| LCSC Part # | C2463089 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | 7ms Watchdog timer Active Low 1 SOT-26 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 7ms | |
| output type | Open-drain | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 7ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The XD6130/XD6131 series are voltage detectors with a watchdog function. The watchdog timeout time and release delay time can be set as desired using a single external capacitor. These voltage detectors are used for microprocessor monitoring, and when the power voltage reaches the detect voltage or an L⟶H pulse is not input to the watchdog pin within the watchdog timeout time, an L level signal is output from the RESETB pin. The XD6130 series has a manual reset function. When the manual reset pin is set to Low level at any desired timing, an L level signal is output from the RESETB pin. watchdog ON/OFF function. By setting the EN pin to L level, the watchdog function can be turned OFF while the voltage detector that monitors the power voltage continues to operate. The MRB pin and EN pin are pulled up internally to VIN, and thus these pins can be left open when not used.
Features
- Operating Ambient Temperature: -40°C~+125°C
- Operating Voltage Range: 1.5V~6.0V
- Detect Voltage (Standard): 1.6V, 2.2V, 2.3V, 2.4V, 2.9V, 3.0V, 3.1V, 4.4V, 4.5V, 4.6V, ±1.0%
- Detect Voltage Range(Option): 1.6V~5.0V (±1.0%)
- Hysteresis Width: VDFL×5%
- Temperature Characteristics: ±50ppm/°C
- Output Configuration: N-channel open drain output
- Low Power Consumption: 8.1μA Detect, 9.8μA Release, 2.5μA Release (EN=L)
- Function: Manual Reset (XD6130), Watchdog function OFF (XD6131)
- WD Timeout Time: 100ms (Cd=0.1μF)
- Release Delay Time: 100ms (Cd=0.1μF) (at power on), 10ms (Cd=0.1μF) (After Watchdog Timeout)
- Package: SOT-26
- Environmentally Friendly: EU RoHS compliant, Pb free
Applications
- Microprocessor reset and malfunction monitoring circuitry
- Memory battery backup circuits
- Power-on reset circuits
- Power failure detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5187 | $ 0.52 |
| 200+ | $ 0.2007 | $ 40.14 |
| 500+ | $ 0.1945 | $ 97.25 |
| 1,000+ | $ 0.1899 | $ 189.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 7ms | |
| output type | Open-drain | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 7ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The XD6130/XD6131 series are voltage detectors with a watchdog function. The watchdog timeout time and release delay time can be set as desired using a single external capacitor. These voltage detectors are used for microprocessor monitoring, and when the power voltage reaches the detect voltage or an L⟶H pulse is not input to the watchdog pin within the watchdog timeout time, an L level signal is output from the RESETB pin. The XD6130 series has a manual reset function. When the manual reset pin is set to Low level at any desired timing, an L level signal is output from the RESETB pin. watchdog ON/OFF function. By setting the EN pin to L level, the watchdog function can be turned OFF while the voltage detector that monitors the power voltage continues to operate. The MRB pin and EN pin are pulled up internally to VIN, and thus these pins can be left open when not used.
Features
- Operating Ambient Temperature: -40°C~+125°C
- Operating Voltage Range: 1.5V~6.0V
- Detect Voltage (Standard): 1.6V, 2.2V, 2.3V, 2.4V, 2.9V, 3.0V, 3.1V, 4.4V, 4.5V, 4.6V, ±1.0%
- Detect Voltage Range(Option): 1.6V~5.0V (±1.0%)
- Hysteresis Width: VDFL×5%
- Temperature Characteristics: ±50ppm/°C
- Output Configuration: N-channel open drain output
- Low Power Consumption: 8.1μA Detect, 9.8μA Release, 2.5μA Release (EN=L)
- Function: Manual Reset (XD6130), Watchdog function OFF (XD6131)
- WD Timeout Time: 100ms (Cd=0.1μF)
- Release Delay Time: 100ms (Cd=0.1μF) (at power on), 10ms (Cd=0.1μF) (After Watchdog Timeout)
- Package: SOT-26
- Environmentally Friendly: EU RoHS compliant, Pb free
Applications
- Microprocessor reset and malfunction monitoring circuitry
- Memory battery backup circuits
- Power-on reset circuits
- Power failure detection
C2463089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

