LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Everspin Tech MR0A16ACYS35 product image
  • MR0A16ACYS35 thumbnail 1
  • MR0A16ACYS35 thumbnail 2
  • MR0A16ACYS35 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Everspin Tech MR0A16ACYS35RoHS

Manufacturer
MPN
MR0A16ACYS35
LCSC Part #
C246236
Packaging
TSOP-44-10.2mm
Customer #
Key Attributes
TSOP-44-10.2mm Memory RoHS
Datasheetpdf iconEverspin Tech MR0A16ACYS35
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.3929$ 13.39
10+$ 12.7636$ 127.64
30+$ 11.6724$ 350.17
100+$ 10.7211$ 1072.11
Standard Packaging135/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerEverspin Tech
PackagingTSOP-44-10.2mm
FeaturesPower-up/power-down/under-voltage data protection function;Input overvoltage protection

Introduction

AI Translation

The MR0A16A is a 1,048,576-bit magnetoresistive random access memory (MRAM) device organized as 65,536 words of 16 bits. The MR0A16A offers SRAM compatible 35 ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20 years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. MR0A16A is the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. The MR0A16B is available in a small footprint 48-pin ball grid array (BGA) package and a 44-pin thin small outline package (TSOP Type 2). These packages are compatible with similar low-power SRAM products and other nonvolatile RAM products. The MR0A16A provides highly reliable data storage over a wide range of temperatures. The product is available with commercial temperature (0 to +70℃), industrial temperature (-40 to +85℃), extended temperature (-40 to +105℃), and Automotive AEC-Q100 Grade 1 (-40 to +125℃) temperature range options.

Features

AI Translation
  • 64K x 16 MRAM Memory
  • 3.3 Volt power supply
  • Fast 35ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Commercial, Industrial, and Extended Temperatures
  • Data non-volatile for >20 years at temperature
  • RoHS-compliant
  • TSOP2 and BGA packages available
  • All products meet MSL-3 moisture sensitivity level
  • Automotive AEC-Q100 Grade 1 option available