TOREX XC6118C48DGR-G
| Manufacturer | |
| MPN | XC6118C48DGR-G |
| LCSC Part # | C2462033 |
| Packaging | USP-4(1.2x1.6) |
| Customer # | |
| Key Attributes | Active Low 1 USP-4(1.2x1.6) Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-4(1.2x1.6) | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-4(1.2x1.6) | |
| Reset Timeout | - | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.8V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6118 series is a low power consumption voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6118 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Moreover, a release delay time can be adjusted by the external capacitor connected to the Cd pin. The VOUT pin is available in both CMOS and N-channel open drain output configurations.
Features
- High Accuracy
- Detect Voltage Range: ±2% (Detect Voltage≧1.5V), ±30mV (Detect Voltage <1.5V)
- Operating Voltage Range: 0.4μA TYP. (Detect, VIN=1.0V), 0.8μA TYP. (Release, VIN=1.0V)
- Temperature Characteristics: ±100ppm/°C TYP.
- Output Configuration: CMOS, N-channel open drain
- Pin Function: Power supply separation, Release delay time adjustable
- Operating Ambient Temperature: -40°C~+85°C
- Packages: USP-4, SOT-25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3475 | $ 0.35 |
| 200+ | $ 0.1345 | $ 26.90 |
| 500+ | $ 0.1298 | $ 64.90 |
| 1,000+ | $ 0.1275 | $ 127.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-4(1.2x1.6) | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-4(1.2x1.6) | |
| Reset Timeout | - | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.8V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6118 series is a low power consumption voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6118 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Moreover, a release delay time can be adjusted by the external capacitor connected to the Cd pin. The VOUT pin is available in both CMOS and N-channel open drain output configurations.
Features
- High Accuracy
- Detect Voltage Range: ±2% (Detect Voltage≧1.5V), ±30mV (Detect Voltage <1.5V)
- Operating Voltage Range: 0.4μA TYP. (Detect, VIN=1.0V), 0.8μA TYP. (Release, VIN=1.0V)
- Temperature Characteristics: ±100ppm/°C TYP.
- Output Configuration: CMOS, N-channel open drain
- Pin Function: Power supply separation, Release delay time adjustable
- Operating Ambient Temperature: -40°C~+85°C
- Packages: USP-4, SOT-25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
C2462033 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

