LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6119N40ANR-G product image
Images for reference only

TOREX XC6119N40ANR-G

Manufacturer
MPN
XC6119N40ANR-G
LCSC Part #
C2461622
Packaging
SSOT-24-4
Customer #
Key Attributes
Active Low 1 SSOT-24-4 Supervisors RoHS
Datasheetpdf iconTOREX XC6119N40ANR-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2702$ 0.27
200+$ 0.1046$ 20.92
500+$ 0.1009$ 50.45
1,000+$ 0.0991$ 99.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSSOT-24-4
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage4V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6119 series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies. The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. Both CMOS and N-channel open drain output configurations are available.

Features

AI Translation
  • High Accuracy: ±2% (Detection Voltage ≥ 1.5V), ±30mV (Detection Voltage < 1.5V)
  • Low Power Consumption: 0.5μA TYP. in detect state (VDF = 1.0V, VIN = 0.9V), 0.9μA TYP. in release state (VDF = 1.0V, VIN = 1.1V)
  • Detect Voltage Options: 0.8V ~ 5.0V (0.1V increments)
  • Operating Voltage Range: 0.7V ~ 6.0V
  • Detect Voltage Temperature Characteristics: ±100ppm/°C TYP.
  • Output Configuration: CMOS or N-channel open drain
  • Built-In Delay Circuit: Delay Time Adjustable
  • Operating Ambient Temperature: -40°C ~ +85°C
  • Packages: SSOT-24, USPN-4
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor reset circuitry
  • Charge voltage monitors
  • Memory battery back-up switch circuits
  • Power failure detection circuits