TOREX XC6119C40ANR-G
| Manufacturer | |
| MPN | XC6119C40ANR-G |
| LCSC Part # | C2461287 |
| Packaging | SSOT-24-4 |
| Customer # | |
| Key Attributes | Active Low 1 SSOT-24-4 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24-4 | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24-4 | |
| Reset Timeout | - | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6119 series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies. The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. Both CMOS and N-channel open drain output configurations are available.
Features
- High Accuracy: ±2% (Detection Voltage ≥ 1.5V), ±30mV (Detection Voltage < 1.5V)
- Low Power Consumption: 0.5μA TYP. in detect state (VDF = 1.0V, VIN = 0.9V), 0.9μA TYP. in release state (VDF = 1.0V, VIN = 1.1V)
- Detect Voltage Options: 0.8V ~ 5.0V (0.1V increments)
- Operating Voltage Range: 0.7V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/°C TYP.
- Output Configuration: CMOS or N-channel open drain
- Built-In Delay Circuit: Delay Time Adjustable
- Operating Ambient Temperature: -40°C ~ +85°C
- Packages: SSOT-24, USPN-4
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3266 | $ 0.33 |
| 200+ | $ 0.1265 | $ 25.30 |
| 500+ | $ 0.122 | $ 61.00 |
| 1,000+ | $ 0.1198 | $ 119.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24-4 | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24-4 | |
| Reset Timeout | - | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6119 series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies. The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. Both CMOS and N-channel open drain output configurations are available.
Features
- High Accuracy: ±2% (Detection Voltage ≥ 1.5V), ±30mV (Detection Voltage < 1.5V)
- Low Power Consumption: 0.5μA TYP. in detect state (VDF = 1.0V, VIN = 0.9V), 0.9μA TYP. in release state (VDF = 1.0V, VIN = 1.1V)
- Detect Voltage Options: 0.8V ~ 5.0V (0.1V increments)
- Operating Voltage Range: 0.7V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/°C TYP.
- Output Configuration: CMOS or N-channel open drain
- Built-In Delay Circuit: Delay Time Adjustable
- Operating Ambient Temperature: -40°C ~ +85°C
- Packages: SSOT-24, USPN-4
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
C2461287 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

