YAGEO RC1206JR-071K6L
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206JR-071K6L |
| LCSC Part # | C246064 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 2,600
2,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0073 | $ 0.73 |
| 1,000+ | $ 0.0063 | $ 6.30 |
| 5,000+ | $ 0.0058 | $ 29.00 |
| 10,000+ | $ 0.0056 | $ 56.00 |
| 50,000+ | $ 0.0052 | $ 260.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C246064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-7W1K6L | YAGEO | 1206 | 1,800 | $ 0.0058 | ||
| AC1206JR-071K6L | YAGEO | 1206 | 0 | $ 0.0053 | ||
| AA1206JR-071K6L | YAGEO | 1206 | 0 | $ 0.023 | ||
| RC1206FR-071K6L | YAGEO | 1206 | 0 | $ 0.004 | ||
| AC1206FR-071K6L | YAGEO | 1206 | 0 | $ 0.0077 | ||
| RC1206JR-071K6P | YAGEO | 1206 | 0 | $ 0.0424 | ||
| AR1206JR-071K6L | YAGEO | 1206 | 0 | $ 0.1236 | ||
| RC1206JR-101K6L | YAGEO | 1206 | 0 | $ 0.0187 | ||
| RC1206JR-131K6L | YAGEO | 1206 | 0 | $ 0.0168 | ||
| SR1206JR-071K6L | YAGEO | 1206 | 0 | $ 0.0222 | ||
| SR1206JR-7W1K6L | YAGEO | 1206 | 0 | $ 0.0495 | ||
| SR1206JR-7T1K6L | YAGEO | 1206 | 0 | $ 0.0727 | ||
| RC1206FR-101K6L | YAGEO | 1206 | 0 | $ 0.0049 | ||
| RC1206FR-071K6P | YAGEO | 1206 | 0 | $ 0.0445 | ||
| AF1206FR-071K6L | YAGEO | 1206 | 0 | $ 0.0204 |



