Nisshinbo Micro Devices Inc. R3111N272A-TR-FE
| Producent | |
| Nr części prod. | R3111N272A-TR-FE |
| Nr LCSC | C2460464 |
| Opak. | SOT-23 |
| Numer Klienta | |
| Klucz. cechy | 100us Active Low 1 SOT-23 Supervisors RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-23 | |
| Reset Timeout | 100us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-23 | |
| Reset Timeout | 100us | |
| output type | Open-drain |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Opis
The R3111x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Output types, Nch open drain “L” type, Nch open drain “H” type and CMOS type are available. Seven types of packages, TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A and SON1612-6 are available.
Funkcje
- Supply Current ... Typ. 0.8μA (-VDET = 1.5V, VDD = -VDET - 0.1V)
- Operating Voltage Range ... 0.7V to 10.0V (Ta = 25°C)
- Detector Threshold Range ... 0.9V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
- Detector Threshold Accuracy ... ±2.0%
- Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
- Output Types ... Nch Open Drain “L”, Nch Open Drain “H”, and CMOS
- Packages ... SON1612-6, SC-82AB, SC-88A, SOT-23-3, SOT-23-5, SOT-89, TO-92
Zastosowania
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2223 | $ 0.22 |
| 200+ | $ 0.0861 | $ 17.22 |
| 500+ | $ 0.083 | $ 41.50 |
| 1,000+ | $ 0.0815 | $ 81.50 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-23 | |
| Reset Timeout | 100us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-23 | |
| Reset Timeout | 100us | |
| output type | Open-drain |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Opis
The R3111x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Output types, Nch open drain “L” type, Nch open drain “H” type and CMOS type are available. Seven types of packages, TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A and SON1612-6 are available.
Funkcje
- Supply Current ... Typ. 0.8μA (-VDET = 1.5V, VDD = -VDET - 0.1V)
- Operating Voltage Range ... 0.7V to 10.0V (Ta = 25°C)
- Detector Threshold Range ... 0.9V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
- Detector Threshold Accuracy ... ±2.0%
- Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
- Output Types ... Nch Open Drain “L”, Nch Open Drain “H”, and CMOS
- Packages ... SON1612-6, SC-82AB, SC-88A, SOT-23-3, SOT-23-5, SOT-89, TO-92
Zastosowania
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
C2460464 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

