LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206F93K1P05Z product image
  • CR1206F93K1P05Z thumbnail 1
  • CR1206F93K1P05Z thumbnail 2
  • CR1206F93K1P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206F93K1P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206F93K1P05Z
LCSC Part #
C245613
Packaging
1206
Customer #
Key Attributes
RES 93.1kΩ ±1% 250mW 1206
Datasheetpdf iconEVER OHMS CR1206F93K1P05Z
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0072$ 0.36
500+$ 0.0057$ 2.85
1,500+$ 0.0049$ 7.35
5,000+$ 0.0044$ 22.00
25,000+$ 0.004$ 100.00
50,000+$ 0.0038$ 190.00
100,000+$ 0.0037$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Resistance93.1kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%