PULSE PE-53814SNLT
| Manufacturer | |
| MPN | PE-53814SNLT |
| LCSC Part # | C2455951 |
| Packaging | SMD,11.1x11.1mm |
| Customer # | |
| Key Attributes | FIXED IND 39uH 680mA 300mΩ SMD,11.1x11.1mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | SMD,11.1x11.1mm | |
| Current Rating | 680mA | |
| Inductance | 39uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 300mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | SMD,11.1x11.1mm | |
| Current Rating | 680mA |
| Type | Description | |
|---|---|---|
| Inductance | 39uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 300mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Base material meets flammability requirements of UL 94V-0
- Available in surface mount and through hole versions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4175 | $ 1.42 |
| 300+ | $ 0.5486 | $ 164.58 |
| 600+ | $ 0.5296 | $ 317.76 |
| 900+ | $ 0.5201 | $ 468.09 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | SMD,11.1x11.1mm | |
| Current Rating | 680mA | |
| Inductance | 39uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 300mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | SMD,11.1x11.1mm | |
| Current Rating | 680mA |
| Type | Description | |
|---|---|---|
| Inductance | 39uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 300mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Base material meets flammability requirements of UL 94V-0
- Available in surface mount and through hole versions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

