Sumida CDEP147NP-0R4NC-95
| Manufacturer | |
| MPN | CDEP147NP-0R4NC-95 |
| LCSC Part # | C2455672 |
| Packaging | SMD-3P,14.5x14.5mm |
| Customer # | |
| Key Attributes | FIXED IND 400nH 23A 0.98mΩ SMD-3P,14.5x14.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,14.5x14.5mm | |
| Current Rating | 23A | |
| Inductance | 400nH | |
| Tolerance | ±25% | |
| Current - Saturation(Isat) | 52.8A | |
| DC Resistance(DCR) | 0.98mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,14.5x14.5mm | |
| Current Rating | 23A | |
| Inductance | 400nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±25% | |
| Current - Saturation(Isat) | 52.8A | |
| DC Resistance(DCR) | 0.98mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9907 | $ 0.99 |
| 300+ | $ 0.3845 | $ 115.35 |
| 600+ | $ 0.3706 | $ 222.36 |
| 900+ | $ 0.3644 | $ 327.96 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,14.5x14.5mm | |
| Current Rating | 23A | |
| Inductance | 400nH | |
| Tolerance | ±25% | |
| Current - Saturation(Isat) | 52.8A | |
| DC Resistance(DCR) | 0.98mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,14.5x14.5mm | |
| Current Rating | 23A | |
| Inductance | 400nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±25% | |
| Current - Saturation(Isat) | 52.8A | |
| DC Resistance(DCR) | 0.98mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C2455672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GDIM107099-R40S1MTF-0R62 | GUDIAN | SMD,11.3x7mm | 350 | $ 0.8605 | ||
| EP1482NR40B | Coilank | SMD-3P,15.4x14.9mm | 20 | $ 0.6713 | ||
| AMPLA1306S-R40MT | ABRACON | SMD,12.5x13.5mm | 0 | $ 1.596 | ||
| ASPIAIG-F1265-R40M-T | ABRACON | SMD,13.5x12.5mm | 0 | $ 3.6031 | ||
| MGV1207R40M-10 | Laird | SMD,13.5x12.6mm | 0 | $ 1.1882 | ||
| PM4343.401NLT | PULSE | - | 0 | $ 0.77 | ||
| PA4343.401NLT | PULSE | - | 0 | $ 0.787 | ||
| CTCDEP147SF-R40N | Central | - | 0 | $ 2.1698 |

