Sumida CLS62NP-330NC
| Manufacturer | |
| MPN | CLS62NP-330NC |
| LCSC Part # | C2455409 |
| Packaging | SMD-4P,6.8x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 392mA 351mΩ SMD-4P,6.8x6.6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,6.8x6.6mm | |
| Current Rating | 392mA | |
| Inductance | 33uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 351mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,6.8x6.6mm | |
| Current Rating | 392mA |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 351mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
7.3 x 7.1 mm Max. (L x W), 2.5mm Max. Height. Inductance Range: 10 μH ~ 39 mH, Rated current range: 37mA ~ 700mA. In addition to the typical versions of parameters shown here, custom designs are available to meet your exact requirements.
Features
AI Translation
- Magnetically shielded construction.
- RoHS Compliance
Applications
AI Translation
- power supply of DSC, DVC, Note PC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7833 | $ 0.78 |
| 200+ | $ 0.3029 | $ 60.58 |
| 500+ | $ 0.2934 | $ 146.70 |
| 1,000+ | $ 0.287 | $ 287.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,6.8x6.6mm | |
| Current Rating | 392mA | |
| Inductance | 33uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 351mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,6.8x6.6mm | |
| Current Rating | 392mA |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 351mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
7.3 x 7.1 mm Max. (L x W), 2.5mm Max. Height. Inductance Range: 10 μH ~ 39 mH, Rated current range: 37mA ~ 700mA. In addition to the typical versions of parameters shown here, custom designs are available to meet your exact requirements.
Features
AI Translation
- Magnetically shielded construction.
- RoHS Compliance
Applications
AI Translation
- power supply of DSC, DVC, Note PC
C2455409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

