Sumida CDRH2D16LDNP-2R7NC
| Manufacturer | |
| MPN | CDRH2D16LDNP-2R7NC |
| LCSC Part # | C2454697 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 2.7uH 0.82A 49mΩ 1212 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1212 | |
| Current Rating | 820mA | |
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 49mΩ | |
| Current - Saturation(Isat) | 820mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1212 | |
| Current Rating | 820mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 49mΩ | |
| Current - Saturation(Isat) | 820mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4667 | $ 0.47 |
| 200+ | $ 0.1814 | $ 36.28 |
| 500+ | $ 0.1752 | $ 87.60 |
| 1,000+ | $ 0.1721 | $ 172.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1212 | |
| Current Rating | 820mA | |
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 49mΩ | |
| Current - Saturation(Isat) | 820mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1212 | |
| Current Rating | 820mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 49mΩ | |
| Current - Saturation(Isat) | 820mA |
Report an ErrorShow similar products (0) >
C2454697 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR3015-2R7N | Ceaiya | 1212 | 1,950 | $0.0378 $0.0419 | ||
| FNR5020S2R7NT | cjiang | SMD,5x5mm | 5,310 | $ 0.0995 | ||
| FNR3010S2R7NT | cjiang | SMD,3x3mm | 10 | $ 0.0769 | ||
| SLW3012S2R7NST | Sunltech | SMD | 2,000 | $ 0.0454 | ||
| CDRH2D14NP-2R7NC | Sumida | 1212 | 0 | $ 0.4645 | ||
| WLSS214PZ0N2R7PB | Walsin | 1212 | 0 | $ 0.1069 | ||
| CDRH2D11BNP-2R7NC | Sumida | 1212 | 0 | $ 0.8222 | ||
| VLCF4028T-2R7N1R8-2 | TDK | SMD,4x4mm | 0 | $ 0.2345 | ||
| BPSC000303162R7T00 | Chilisin | SMD,3.2x3.2mm | 0 | $ 0.2297 | ||
| BPDR000505202R7T00 | Chilisin | SMD,4.7x4.7mm | 0 | $ 0.9573 |

