Sumida CDRH74NP-331MC-B
| Manufacturer | |
| MPN | CDRH74NP-331MC-B |
| LCSC Part # | C2453644 |
| Packaging | SMD,7.3x7.3mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 320mA 1.49Ω SMD,7.3x7.3mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 320mA | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.49Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 320mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.49Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Ferrite drum core construction.
- Magnetically shielded.
- LxWxH: 7.5x7.5x4.5 mm Max.
- Product weight: 0.78g(Ref.)
- Moisture Sensitivity Level: 1
- RoHS compliance.
Applications
AI Translation
- Ideally used in Notebook PC, LCD TV, DVD, Game machine, STB, Projector etc as DC-DC converter inductors.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3923 | $ 0.39 |
| 200+ | $ 0.1519 | $ 30.38 |
| 500+ | $ 0.1465 | $ 73.25 |
| 1,000+ | $ 0.1439 | $ 143.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 320mA | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.49Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 320mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.49Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Ferrite drum core construction.
- Magnetically shielded.
- LxWxH: 7.5x7.5x4.5 mm Max.
- Product weight: 0.78g(Ref.)
- Moisture Sensitivity Level: 1
- RoHS compliance.
Applications
AI Translation
- Ideally used in Notebook PC, LCD TV, DVD, Game machine, STB, Projector etc as DC-DC converter inductors.
C2453644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MSRH74-331MT | MetalLions | SMD,7.3x7.3mm | 830 | $0.1558 $0.164 |

