PULSE PA4335.472NLT
| Manufacturer | |
| MPN | PA4335.472NLT |
| LCSC Part # | C2453537 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.25A 260mΩ |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.25A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 1.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.25A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 1.6A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum height: 1.2mm
- Maximum footprint: 2.7mm × 2.2mm
- Rated current: up to 4.05A
- Inductance range: 0.24μH ~ 10μH
- Shielded magnetic circuit for reduced flux leakage; iron-based metallic core for high saturation; metallized core terminations for excellent shock resistance.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1315 | $ 0.13 |
| 200+ | $ 0.0509 | $ 10.18 |
| 500+ | $ 0.0491 | $ 24.55 |
| 1,000+ | $ 0.0483 | $ 48.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.25A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 1.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.25A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 1.6A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum height: 1.2mm
- Maximum footprint: 2.7mm × 2.2mm
- Rated current: up to 4.05A
- Inductance range: 0.24μH ~ 10μH
- Shielded magnetic circuit for reduced flux leakage; iron-based metallic core for high saturation; metallized core terminations for excellent shock resistance.
C2453537 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YHNR2512-4R7M | YJYCOIN | 1005 | 2,690 | $0.0408 $0.0429 | ||
| CKCSA252012-4.7uH/M | CENKER | 1008 | 1,150 | $0.0425 $0.05 | ||
| SLW252012P4R7MST | Sunltech | 1008 | 1,700 | $ 0.0298 | ||
| XRIM201608S4R7MBCA | XR | SMD,2x1.6mm | 3,880 | $0.0338 $0.045 | ||
| MTQH201608S4R7MBT | MetalLions | 0806 | 2,850 | $0.0632 $0.0665 | ||
| FTC201608S4R7MBCA | cjiang | 0806 | 2,740 | $ 0.0978 | ||
| AFE201608S4R7MBT | Magnetsyc | 0806 | 1,560 | $0.0432 $0.0454 | ||
| SLW3015P4R7MST | Sunltech | SMD,3x3mm | 610 | $ 0.053 | ||
| NRSE2512-4R7M | KOHERelec | 1008 | 0 | $ 0.094 | ||
| TYA2520124R7M-10 | Laird | 1007 | 0 | $ 0.2611 |

