TXC AC-30.000MBE-T
| Manufacturer | TXCAsian Brands |
| MPN | AC-30.000MBE-T |
| LCSC Part # | C2452476 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 3.3V SMD5032-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 30MHz | |
| Current - Supply | 20mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 30MHz | |
| Current - Supply | 20mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-compact SMD hermetically sealed clock crystal oscillator unit.
- High-precision characteristics covering up to high-frequency range.
- Designed for automated pick-and-place and reflow soldering.
- Optional standby function on output: tri-state output.
- Supply voltage range: 1.8V~5.0V
- High stability, low jitter, low power consumption.
- RoHS compliant / lead-free.
- Available in 32.768 KHz crystal oscillator (CXO).
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6348 | $ 1.63 |
| 10+ | $ 1.3869 | $ 13.87 |
| 30+ | $ 1.2315 | $ 36.95 |
| 100+ | $ 1.0729 | $ 107.29 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 30MHz | |
| Current - Supply | 20mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 30MHz | |
| Current - Supply | 20mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-compact SMD hermetically sealed clock crystal oscillator unit.
- High-precision characteristics covering up to high-frequency range.
- Designed for automated pick-and-place and reflow soldering.
- Optional standby function on output: tri-state output.
- Supply voltage range: 1.8V~5.0V
- High stability, low jitter, low power consumption.
- RoHS compliant / lead-free.
- Available in 32.768 KHz crystal oscillator (CXO).
C2452476 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 7C-30.000MBE-T | TXC | SMD5032-4P | 0 | $ 1.16 |

