LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8W-12.000MBD-T product image
Images for reference only

TXC 8W-12.000MBD-T

Manufacturer
TXCAsian Brands
MPN
8W-12.000MBD-T
LCSC Part #
C2452168
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 12MHz CMOS SMD
Datasheetpdf iconTXC 8W-12.000MBD-T
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4639$ 1.46
10+$ 1.2145$ 12.15
30+$ 1.0776$ 32.33
100+$ 0.9221$ 92.21
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD2520-4P
Current - Supply15mA
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency12MHz
Voltage - Supply3.3V

Features

AI Translation
  • Frequency range: 4MHz to 125MHz
  • Compact and low-profile
  • SMD seam-sealed ceramic package
  • Supply voltage: 1.8V~3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Mobile phones, wearable devices
  • Networking, servers, storage devices
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS
  • PCI-E, USB, WLAN, Bluetooth
  • Laptops, HDDs, SSDs, graphics cards
  • Computer peripherals
  • Audio, video, gaming, digital cameras, webcams
  • Portable consumer products

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
8W12000010TXCSMD2520-4P1,331$ 0.5816
8W-12.000MBB-TTXCSMD2520-4P0$ 2.0808
8W12000600TXCSMD2520-4P0$ 1.0456
8W-12.000MBE-TTXCSMD2520-4P0$ 1.3731
8W-12.000MCB-TTXCSMD2520-4P0$ 2.0765
8W-12.000MBC-TTXCSMD2520-4P0$ 1.7656