ECS ECS-2532HS-240-3-G
| Manufacturer | |
| MPN | ECS-2532HS-240-3-G |
| LCSC Part # | C2451292 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24MHz CMOS SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-stability oscillator
- 2.5 x 3.2 mm package size
- Low current consumption
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.847 | $ 5.85 |
| 200+ | $ 2.2629 | $ 452.58 |
| 500+ | $ 2.1842 | $ 1092.10 |
| 1,000+ | $ 2.144 | $ 2144.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-stability oscillator
- 2.5 x 3.2 mm package size
- Low current consumption
- RoHS compliant
C2451292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CJO05-240003320B30 | JSCJ | SMD3225-4P | 20,195 | $ 0.5627 | ||
| YF4024M00033T8188082 | JWT | SMD3225-4P | 2,998 | $ 0.5339 | ||
| HSO321S 24MHZ 3.3V -40~+85℃ | HELE | SMD3225-4P | 2,995 | $ 1.0689 | ||
| SX3M24.000B10F20TNN | SCTF | SMD3225-4P | 1,630 | $ 0.413 | ||
| YF4024M00033001 | huaxindianzi | SMD3225-4P | 280 | $0.3552 $0.3738 | ||
| SX3M24.000B10G40TNN | SCTF | SMD3225-4P | 5,943 | $ 0.4822 | ||
| TFOM24M4RHKCNT2T | Yajingxin | SMD3225-4P | 6,995 | $ 0.3082 | ||
| SX3M24.000M20F30TNN | SCTF | SMD3225-4P | 1,607 | $ 0.4132 | ||
| FK2400014 | DIODES | SMD3225-4P | 0 | $ 0.8181 | ||
| FK2400013 | DIODES | SMD3225-4P | 0 | $ 0.8181 |

