ECS ECS-3953M-240-AU-TR
| Manufacturer | |
| MPN | ECS-3953M-240-AU-TR |
| LCSC Part # | C2451079 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24MHz HCMOS SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-4P | |
| Current - Supply | 16mA | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | HCMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-4P | |
| Current - Supply | 16mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Output Type | HCMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8922 | $ 3.89 |
| 10+ | $ 3.2987 | $ 32.99 |
| 30+ | $ 2.9451 | $ 88.35 |
| 100+ | $ 2.5884 | $ 258.84 |
| 500+ | $ 2.4246 | $ 1212.30 |
| 1,000+ | $ 2.35 | $ 2350.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-4P | |
| Current - Supply | 16mA | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | HCMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-4P | |
| Current - Supply | 16mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Output Type | HCMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1575H-24.000J33DTSL | HCI | SMD7050-4P | 104 | $0.8908 $0.9376 | ||
| CO75H4-24.000-33JDTSN | HCI | SMD7050-4P | 53 | $0.9212 $1.0013 | ||
| ECS-3953M-240-BN-TR | ECS | SMD7050-4P | 10 | $ 3.247 | ||
| 1575H-24.000J18DTSL | HCI | SMD7050-4P | 96 | $0.8926 $0.9702 | ||
| ASV-24.000MHZ-E-T | ABRACON | SMD7050-4P | 0 | $ 2.0207 | ||
| ECS-3953M-240-B-TR | ECS | SMD7050-4P | 0 | $ 1.346 | ||
| ASV2-24.000MHZ-C-L1-T | ABRACON | SMD7050-4P | 0 | $ 0.8119 | ||
| ASV2-24.000MHZ-R-L1-T | ABRACON | SMD7050-4P | 0 | $ 0.903 | ||
| FN2400045 | DIODES | SMD7050-4P | 0 | $ 4.7755 | ||
| FN2400046 | DIODES | SMD7050-4P | 0 | $ 0.9138 |

