ECS ECS-240-6-37-JTN-TR
| Manufacturer | |
| MPN | ECS-240-6-37-JTN-TR |
| LCSC Part # | C2449919 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 24MHz 6pF SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The sub miniature ECX- 1637 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for LoRa WAN, wireless, cellular and high density applications.
Features
AI Translation
- Low Profile 2.0 × 1.6 mm Footprint
- Extended Temp. Range Option
- RoHS Compliant
Applications
AI Translation
- LoRa WAN
- wireless
- cellular
- high density applications
In-Stock: 113
113 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2578 | $ 1.26 |
| 10+ | $ 1.0362 | $ 10.36 |
| 30+ | $ 0.914 | $ 27.42 |
| 100+ | $ 0.7772 | $ 77.72 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The sub miniature ECX- 1637 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for LoRa WAN, wireless, cellular and high density applications.
Features
AI Translation
- Low Profile 2.0 × 1.6 mm Footprint
- Extended Temp. Range Option
- RoHS Compliant
Applications
AI Translation
- LoRa WAN
- wireless
- cellular
- high density applications
C2449919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K2B240000620 | KYX | SMD2016-4P | 2,105 | $0.0915 $0.1016 | ||
| XRCGB24M000F2P00R0 | muRata | SMD2016-4P | 11,215 | $ 0.1348 | ||
| XRCGB24M000F1SBAR0 | muRata | SMD2016-4P | 8,200 | $ 0.232 | ||
| ECS-240-6-37B-JTN-TR | ECS | SMD2016-4P | 0 | $ 0.5653 | ||
| ECS-240-6-37B2-JTN-TR | ECS | SMD2016-4P | 0 | $ 0.5244 | ||
| X2C024000DZ1H-HU | HELE | SMD2016-4P | 0 | $ 0.315 | ||
| 7R-24.000MDDB-T | TXC | SMD2016-4P | 0 | $ 0.4024 | ||
| ABM11W-24.0000MHZ-6-D1X-T3 | ABRACON | SMD2016-4P | 0 | $ 0.7405 | ||
| XRCGB24M000F1H24R0 | muRata | SMD2016-4P | 0 | $ 0.2221 | ||
| C1E-24.000-6-1015-X-M | AKER | SMD2016-4P | 0 | $ 1.1912 |

