Taiwan Semiconductor 1.5SMC18A V7G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1.5SMC18A V7G |
| LCSC Part # | C2449726 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 25.5VC Clamp 60A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 25.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 25.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical IR less than 1μA above 10V
- Meets ISO 7637 - 2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J - STD - 020
- RoHS Compliant Halogen - free according to IEC 61249 - 2 - 21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2918 | $ 0.29 |
| 200+ | $ 0.113 | $ 22.60 |
| 500+ | $ 0.109 | $ 54.50 |
| 850+ | $ 0.107 | $ 90.95 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 25.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 25.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical IR less than 1μA above 10V
- Meets ISO 7637 - 2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J - STD - 020
- RoHS Compliant Halogen - free according to IEC 61249 - 2 - 21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning
C2449726 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMC18AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3049 | ||
| 1.5SMC18AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.331 | ||
| 1.5SMC18A V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2668 | ||
| SMCJ15A | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.1937 | ||
| 1.5SMC18 | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.4838 | ||
| SMDJ15A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5955 | ||
| SMCJ16A | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2237 | ||
| SMCJ16AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3953 | ||
| 1.5SMC18H | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.4838 | ||
| SMDJ14A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5291 |

