Cornell Dubilier Electronics AFK336M80F24T-F
| Manufacturer | |
| MPN | AFK336M80F24T-F |
| LCSC Part # | C2449664 |
| Packaging | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | ±20% 80V 33uF 1.3Ω SMD,D8xL10.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 130mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.3Ω | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 130mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.3Ω | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3767 | $ 0.38 |
| 200+ | $ 0.1458 | $ 29.16 |
| 500+ | $ 0.1407 | $ 70.35 |
| 1,000+ | $ 0.1382 | $ 138.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 130mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.3Ω | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 130mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.3Ω | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEFN1K330V | PANASONIC | SMD,D8xL10.2mm | 764 | $ 0.7757 | ||
| EEEFN1K330P | PANASONIC | SMD,D8xL10.2mm | 12 | $ 0.5265 | ||
| EEEFK1K330P | PANASONIC | SMD,D8xL10.2mm | 600 | $ 0.4146 | ||
| EEE-FN1K330L | PANASONIC | SMD,D8xL10.2mm | 0 | $ 0.2627 | ||
| EEE-FK1K330L | PANASONIC | SMD,D8xL10.2mm | 0 | $ 0.2997 | ||
| EEE-TG1K330UP | PANASONIC | SMD,D8xL10.2mm | 0 | $ 0.52 | ||
| AFK336M80F24B-F | Cornell Dubilier Electronics | - | 0 | $ 1.2381 | ||
| EEE-FK1K330V | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.5163 | ||
| AFK336M80F24VT-F | Cornell Dubilier Electronics | SMD,D8xL10.8mm | 0 | $ 1.0807 | ||
| EEV-FK1K330P | PANASONIC | - | 0 | $ 2.0149 |

