Cornell Dubilier Electronics AVEZ336M50X16T-F
| Manufacturer | |
| MPN | AVEZ336M50X16T-F |
| LCSC Part # | C2449658 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | ±20% 50V 33uF SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 33uF | |
| Ripple Current | 136mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 33uF | |
| Ripple Current | 136mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1267 | $ 0.13 |
| 200+ | $ 0.0491 | $ 9.82 |
| 500+ | $ 0.0473 | $ 23.65 |
| 1,000+ | $ 0.0465 | $ 46.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 33uF | |
| Ripple Current | 136mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 33uF | |
| Ripple Current | 136mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VT336M050E7GRR0NB1VP0 | Chengx | SMD,D6.3xL7.7mm | 1,300 | $ 0.0472 | ||
| VES330M1HTR-0607 | Lelon | SMD,D6.3xL7.7mm | 5 | $ 0.0722 | ||
| VT1H330M-CRE77 | VT(Vertical Technology) | SMD,D6.3xL7.7mm | 320 | $ 0.0445 | ||
| VT1H330M0607ZY | ChengTao | SMD,D6.3xL7.7mm | 980 | $0.0364 $0.0455 | ||
| RVE1H330M0607 | Honor Elec | SMD,D6.3xL7.7mm | 930 | $ 0.0552 | ||
| RVT1H330M0607ZY | ChengTao | SMD,D6.3xL7.7mm | 770 | $0.0371 $0.0463 | ||
| EFVR050ADA330M0677 | FOLLON | SMD,D6.3xL7.7mm | 560 | $ 0.0919 | ||
| EFVH050ADA330M0677 | FOLLON | SMD,D6.3xL7.7mm | 470 | $ 0.0519 | ||
| CK050M330E7DPKKKV00R | Su'scon | SMD,D6.3xL7.7mm | 330 | $ 0.0639 | ||
| RVT1H330M0607 | Honor Elec | SMD,D6.3xL7.7mm | 210 | $ 0.0427 | ||
| RVT1H330M0607 33UF 50V | DMBJ | SMD,D6.3xL7.7mm | 120 | $ 0.0451 | ||
| RYRVT50V33UF6*7 | Honor Elec | SMD,D6.3xL7.7mm | 100 | $ 0.0415 | ||
| AHA336M50X16T-F | Cornell Dubilier Electronics | SMD,D6.3xL7.7mm | 0 | $ 0.2288 | ||
| EMVY500ADA330MF80G | NCC | SMD,D6.3xL7.7mm | 0 | $ 0.0892 | ||
| EMVY500ARA330MF80G | NCC | SMD,D6.3xL7.7mm | 0 | $ 0.1866 | ||
| UWT1H330MCL1GS | Nichicon | SMD,D6.3xL7.7mm | 0 | $ 0.1296 | ||
| UWZ1H330MCL1GS | Nichicon | SMD,D6.3xL7.7mm | 0 | $ 0.0855 | ||
| EMVE500ADA330MF80G | NCC | SMD,D6.3xL7.7mm | 0 | $ 0.0928 | ||
| EMVE500ARA330MF80G | NCC | SMD,D6.3xL7.7mm | 0 | $ 0.2762 | ||
| UWD1H330MCL1GS | Nichicon | SMD,D6.3xL7.7mm | 0 | $ 0.206 |

