MICROCHIP MSMBJ18A/TR
| Manufacturer | |
| MPN | MSMBJ18A/TR |
| LCSC Part # | C2447735 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 29.2VC Clamp 20.5A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Introduction
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Features
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested.
- Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID).
- RoHS compliant versions available.
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses.
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5714 | $ 1.57 |
| 200+ | $ 0.6082 | $ 121.64 |
| 500+ | $ 0.5881 | $ 294.05 |
| 800+ | $ 0.5773 | $ 461.84 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Introduction
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Features
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested.
- Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID).
- RoHS compliant versions available.
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses.
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
C2447735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

