Taiwan Semiconductor SMDJ48CA R7G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMDJ48CA R7G |
| LCSC Part # | C2447426 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 77.4VC Clamp 38.8A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.8A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for automated placement Glass passivated chip junction
- Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Fast response time: Typically less than 1.0ps
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6067 | $ 0.61 |
| 200+ | $ 0.2347 | $ 46.94 |
| 500+ | $ 0.227 | $ 113.50 |
| 850+ | $ 0.2223 | $ 188.96 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.8A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for automated placement Glass passivated chip junction
- Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Fast response time: Typically less than 1.0ps
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

