Taiwan Semiconductor P6KE20A R0G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | P6KE20A R0G |
| LCSC Part # | C2447348 |
| Packaging | DO-15(DO-204AC) |
| Customer # | |
| Key Attributes | 27.7VC Clamp 22A Ipp TVS DIODE DO-15(DO-204AC) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low dynamic impedance
- 600W surge capability at 10 / 1000 μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3299 | $ 0.33 |
| 200+ | $ 0.1277 | $ 25.54 |
| 500+ | $ 0.1232 | $ 61.60 |
| 1,000+ | $ 0.121 | $ 121.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low dynamic impedance
- 600W surge capability at 10 / 1000 μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
C2447348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

