Taiwan Semiconductor 1.5SMC24CA V7G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1.5SMC24CA V7G |
| LCSC Part # | C2447115 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 33.2VC Clamp 47A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 33.2V | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 33.2V | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical IR less than 1μA above 10V
- Meets ISO 7637 - 2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J - STD - 020
- RoHS Compliant Halogen - free according to IEC 61249 - 2 - 21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3444 | $ 0.34 |
| 200+ | $ 0.1333 | $ 26.66 |
| 500+ | $ 0.1286 | $ 64.30 |
| 850+ | $ 0.1263 | $ 107.36 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 33.2V | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 33.2V | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical IR less than 1μA above 10V
- Meets ISO 7637 - 2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J - STD - 020
- RoHS Compliant Halogen - free according to IEC 61249 - 2 - 21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning
C2447115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMC24AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3049 | ||
| 1.5SMC24CA V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3228 | ||
| 1.5SMC24AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.331 | ||
| 1.5SMC24CAH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.3437 | ||
| 1.5SMC24CH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.502 | ||
| SMDJ20CA | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.6525 | ||
| 1.5SMC22CA V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3444 | ||
| 1.5SMC22CAHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3871 | ||
| 1.5SMC22CA V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3228 | ||
| 1.5SMC22AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.331 |

