LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor SMCJ45A V6G product image
Images for reference only

Taiwan Semiconductor SMCJ45A V6GRoHS

Manufacturer
MPN
SMCJ45A V6G
LCSC Part #
C2446489
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
72.7VC Clamp 21A Ipp TVS DIODE SMC(DO-214AB)
Datasheetpdf iconTaiwan Semiconductor SMCJ45A V6G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3542$ 0.35
200+$ 0.1371$ 27.42
500+$ 0.1323$ 66.15
1,000+$ 0.1299$ 129.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingSMC(DO-214AB)
Clamping Voltage72.7V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)21A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown50V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)45V

Features

AI Translation
  • Ideal for automated placement
  • Glass passivated chip junction
  • Excellent clamping capability
  • Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
  • Fast response time: Typically less than 1.0ps from 0V to BV min
  • Typical IR less than 1μA above 10V
  • Moisture sensitivity level: level 1, per J-STD-020
  • RoHS Compliant
  • Halogen-free according to IEC 61249-2-21

Applications

AI Translation
  • Protect sensitive circuit from damage by high voltage transients
  • Lighting, ESD transient voltage protection of IC, system
  • Inductive switching load protection of IC, system
  • Electrical Fast Transient Immunity protection of IC, system