LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Taiwan Semiconductor SMAJ30CAHM2G product image
  • SMAJ30CAHM2G thumbnail 1
  • SMAJ30CAHM2G thumbnail 2
  • SMAJ30CAHM2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiwan Semiconductor SMAJ30CAHM2GRoHS

Manufacturer
MPN
SMAJ30CAHM2G
LCSC Part #
C2444650
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 30VWM 53.3VC SMA
Datasheetpdf iconTaiwan Semiconductor SMAJ30CAHM2G
In-Stock: 1,980
1,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0967$ 0.0581$ 0.29
50+$ 0.0768$ 0.0461$ 2.31
150+$ 0.0669$ 0.0402$ 6.03
500+$ 0.0594$ 0.0357$ 17.85
2,500+$ 0.0466$ 0.0280$ 70.00
7,500+$ 0.0436$ 0.0262$ 196.50
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingSMA
Clamping Voltage53.3V
Peak Pulse Current (Ipp)8.3A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown40.7V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)30V

Features

AI Translation
  • Ideal for automated placement
  • Glass passivated junction
  • Excellent clamping capability
  • Fast response time: Typically less than 1.0ps from 0 V to BV min
  • Typical IR less than 1 μA above 10V
  • Moisture sensitivity level: level 1, per J-STD-020
  • AEC-Q101 qualified available: ordering code with suffix “H”
  • 400 W peak pulse power capability with a 10 / 1000 μs waveform(300W above 78V)
  • Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC

Applications

AI Translation
  • Switching mode power supply (SMPS)
  • Adapters
  • Lighting application
  • On-board DC/DC converter