Taiwan Semiconductor P4SMA36CAHR3G
| 제조업체 | Taiwan SemiconductorAsian Brands |
| 제조사 품번 | P4SMA36CAHR3G |
| LCSC 번호 | C2444586 |
| 포장 | SMA(DO-214AC) |
| 고객 번호 | |
| 주요 제원 | 49.9VC Clamp 8.4A Ipp TVS DIODE SMA(DO-214AC) |
| 데이터시트 | |
| 대체 부품 | 10 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Taiwan Semiconductor | |
| 포장 | SMA(DO-214AC) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Taiwan Semiconductor | |
| 포장 | SMA(DO-214AC) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- Low profile package
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical |R less than 1μA above 10V
- Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
응용 분야
AI 번역
- Switching mode power supply (SMPS)
- Adapters
- Lighting application
- On-board DC/DC converter
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1634 | $ 0.16 |
| 200+ | $ 0.0633 | $ 12.66 |
| 500+ | $ 0.061 | $ 30.50 |
| 1,000+ | $ 0.0599 | $ 59.90 |
표준 패키지1800/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Taiwan Semiconductor | |
| 포장 | SMA(DO-214AC) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Taiwan Semiconductor | |
| 포장 | SMA(DO-214AC) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- Low profile package
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical |R less than 1μA above 10V
- Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
응용 분야
AI 번역
- Switching mode power supply (SMPS)
- Adapters
- Lighting application
- On-board DC/DC converter
C2444586 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| SMAJ30CAHM2G | Taiwan Semiconductor | SMA | 1,980 | $0.0581 $0.0967 | ||
| SMAJ30CA | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.0908 | ||
| SMAJ30CAH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1 | ||
| SMAJ30CHR3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1293 | ||
| SMAJ30CH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1468 | ||
| SMAJ28CHR3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1289 | ||
| SMAJ28CH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1468 | ||
| P4SMA33CAHR3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1634 | ||
| SMAJ28CA R3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1497 | ||
| SMAJ28CAHM2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1514 |

