LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor SMF78AHRQG product image
Images for reference only

Taiwan Semiconductor SMF78AHRQG

Manufacturer
MPN
SMF78AHRQG
LCSC Part #
C2444324
Packaging
SOD-123W
Customer #
Key Attributes
126VC Clamp 1.4A Ipp TVS DIODE SOD-123W
Datasheetpdf iconTaiwan Semiconductor SMF78AHRQG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1082$ 0.11
200+$ 0.0419$ 8.38
500+$ 0.0404$ 20.20
1,000+$ 0.0397$ 39.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingSOD-123W
Clamping Voltage126V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)1.4A
Peak Pulse Power Dissipation (Ppp)200W
Voltage - Breakdown86.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)78V

Features

AI Translation
  • Photo Glass passivated junction
  • Low power loss, high efficiency
  • Ideal for automated placement
  • Excellent clamping capability
  • Typical IR less than 1μA above 10V
  • Meets ISO 7637 - 2 (Pulse 1/2a/2b/3a/3b)
  • 200 watts peak pulse power capability with a 10/1000μs waveform (VWM ≥ 60V, PPWM = 175W)
  • Moisture sensitivity level: level 1, per J - STD - 020
  • RoHS Compliant
  • Halogen - free according to IEC 61249 - 2 - 21

Applications

AI Translation
  • Protect sensitive circuit from damage by high voltage transients
  • Lighting, ESD transient voltage protection of IC, system
  • Inductive switching load protection of IC, system
  • Electrical Fast Transient Immunity protection of IC, system