Cornell Dubilier Electronics AVES476M16D16T-F
| Manufacturer | |
| MPN | AVES476M16D16T-F |
| LCSC Part # | C2442901 |
| Packaging | SMD,D6.3xL5.3mm |
| Customer # | |
| Key Attributes | ±20% 16V 47uF 7.8Ω@120Hz SMD,D6.3xL5.3mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 47uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 47mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 7.8Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 47mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 7.8Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1149 | $ 0.11 |
| 200+ | $ 0.0445 | $ 8.90 |
| 500+ | $ 0.0429 | $ 21.45 |
| 1,000+ | $ 0.0422 | $ 42.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 47uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 47mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 7.8Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 47mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 7.8Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VES470M1CTR-0605 | Lelon | SMD,D6.3xL5.3mm | 4,410 | $ 0.0634 | ||
| VEJ470M1CTR-0605 | Lelon | SMD,D6.3xL5.3mm | 70 | $ 0.0684 | ||
| VE-470M1CTR-0605 | Lelon | SMD,D6.3xL5.3mm | 100 | $ 0.0405 | ||
| RV2-16V470MU-R | Taiyo Yuden | SMD,D6.3xL5.3mm | 25 | $ 0.1208 | ||
| TYEH1C476F55MTR | TE Connectivity | SMD,D6.3xL5.3mm | 0 | $ 0.0759 | ||
| AVE476M16D16T-F | Cornell Dubilier Electronics | SMD,D6.3xL5.3mm | 0 | $ 0.0779 | ||
| AVEZ476M16D16T-F | Cornell Dubilier Electronics | SMD,D6.3xL5.3mm | 0 | $ 0.1168 | ||
| VEZ470M1CTR-0605 | Lelon | SMD,D6.3xL5.3mm | 0 | $ 0.0697 | ||
| RVS-16V470MF55U-R2 | Taiyo Yuden | SMD,D6.3xL5.5mm | 0 | $ 0.056 | ||
| VZH470M1CTR-0605 | Lelon | SMD,D6.3xL5.3mm | 0 | $ 0.0648 |

