Cornell Dubilier Electronics AVE226M06B12T-F
| Manufacturer | |
| MPN | AVE226M06B12T-F |
| LCSC Part # | C2442847 |
| Packaging | SMD,D4xL5.3mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 22uF 21.1Ω@120Hz SMD,D4xL5.3mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D4xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 22uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 23mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21.1Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D4xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 23mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21.1Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0579 | $ 0.06 |
| 200+ | $ 0.0224 | $ 4.48 |
| 500+ | $ 0.0216 | $ 10.80 |
| 1,000+ | $ 0.0212 | $ 21.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D4xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 22uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 23mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21.1Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D4xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 23mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21.1Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RV2-6V220MU-RR2 | Taiyo Yuden | SMD,D4xL5.3mm | 635 | $ 0.0956 | ||
| VS1226M0JC54TRS0 | Man Yue Tech | SMD | 9,000 | $ 0.0306 | ||
| VEJ220M0JTR-0405 | Lelon | SMD,D4xL5.3mm | 0 | $ 0.0637 | ||
| AVES226M06B12T-F | Cornell Dubilier Electronics | SMD,D4xL5.3mm | 0 | $ 0.0932 | ||
| AVEZ226M06B12T-F | Cornell Dubilier Electronics | SMD,D4xL5.3mm | 0 | $ 0.0932 | ||
| VES220M0JTR-0405 | Lelon | SMD,D4xL5.3mm | 0 | $ 0.0572 | ||
| AVS226M06B12T-F | Cornell Dubilier Electronics | SMD,D4xL5.4mm | 0 | $ 0.11 | ||
| 6.3SKV22M4X5.5 | Rubycon | SMD,D4xL5.5mm | 0 | $ 0.0577 | ||
| AFC226M06B12B-F | Cornell Dubilier Electronics | - | 0 | $ 0.3597 | ||
| EMVL6R3ADA220MD60G | NCC | SMD,D4xL5.7mm | 0 | $ 0.0858 |

