LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC8101AA01MR-G product image
Images for reference only

TOREX XC8101AA01MR-GRoHS

Manufacturer
MPN
XC8101AA01MR-G
LCSC Part #
C2442459
Packaging
SOT-23-5
Customer #
Key Attributes
High Side Load Switch with Low Supply Current
Datasheetpdf iconTOREX XC8101AA01MR-G
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8001$ 0.80
10+$ 0.7815$ 7.82
30+$ 0.7691$ 23.07
100+$ 0.7567$ 75.67
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTOREX
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Output discharge function
number of channels1
Maximum Continuous Current450mA
Control Input LogicActive High
RDS(on)750mΩ
Operating Voltage1.8V~6V
TypeHigh Side Switch

Introduction

AI Translation

The XC8101 series is a low supply current load switch IC with ON/OFF control and output current protection which integrates P-channel MOSFET. The XC8101 is suited for power distribution switch. With connecting to the output pin of step-down DC/DC converters, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As result, the XC8101 helps extend battery life and product operation time. The XC8101 is available in an ultra small package USP-4 and does not require any external capacitors so that it can provide small power unit design and board space saving. When low signal is input to the CE pin, the XC8101 enters stand-by mode. Even where a load capacitor is connected to the output pin during in the stand-by mode, the internal switch between the VOUT and VSS of the XC8101 enables the electric charge in the load capacitor to be discharged. Because of this discharge function, the VOUT pin voltage falls quickly to VSS level. The XC8101 contains an over current protection with foldback current circuitry which operates as over current protection and short circuit protection for the output pin.

Features

AI Translation
  • On Resistance : 0.75Ω@ V₁ₙ = 2.9V (TYP.) : 1.15Ω@ V₁ₙ = 1.8V (TYP.)
  • Output Current : 200mA <Current Limit =300mA (TYP.)>
  • Input Voltage Range : 1.8V ~ 6.0V
  • Power Consumption : 3.0μA @ V₁ₙ = 1.8V
  • Stand-by Current : 0.1μA
  • Protection Circuit : Current limit, 300mA (TYP.) : Short-circuit Protection, Short current = 30mA (TYP.)
  • ON/OFF Function : High Active Enable
  • High-Speed Discharge Function
  • Operating Temperature Range : -40°C ~ 85°C
  • Packages : USP-4, SSOT-24, SOT-25
  • Environmentally Friendly : EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Digital still cameras / Camcorders
  • Portable game consoles