TOREX XC8109BC10ER-G
| Manufacturer | |
| MPN | XC8109BC10ER-G |
| LCSC Part # | C2442401 |
| Packaging | USPC-6(1.8x2) |
| Customer # | |
| Key Attributes | 1 Active Low 900mA High Side Switch USPC-6(1.8x2) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 900mA | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 900mA | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | High Side Switch |
Introduction
The XC8109 series is a P-channel MOSFET power switch IC with a low ON resistance. A current limit, reverse current prevention (prevents reverse current from VOUT to VIN), soft start, thermal shutdown, and an under voltage lockout (UVLO) are incorporated as protective functions. A flag function monitors the power switch status. The flag output has N-channel open drain structure, and outputs Low level signal while over-current or overheating is detected, or while the reverse current prevention is operated. A variable current limiting function is integrated, allowing the current limit value to be set, using an external resistor. The voltage level which is fed to CE pin determines the status of XC8109. The logic level of CE pin is selectable between either one of active high or active low.
Features
- Reverse Current Prevention
- Thermal Shutdown
- Under Voltage Lockout (UVLO)
- Soft-start
- Flag Output
- CE Pin Input Logic Selectable
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Set Top Boxes
- Digital TVs
- PCs
- USB Ports/USB Hubs
- HDMI
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3981 | $ 0.40 |
| 200+ | $ 0.1541 | $ 30.82 |
| 500+ | $ 0.1487 | $ 74.35 |
| 1,000+ | $ 0.146 | $ 146.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 900mA | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 900mA | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | High Side Switch |
Introduction
The XC8109 series is a P-channel MOSFET power switch IC with a low ON resistance. A current limit, reverse current prevention (prevents reverse current from VOUT to VIN), soft start, thermal shutdown, and an under voltage lockout (UVLO) are incorporated as protective functions. A flag function monitors the power switch status. The flag output has N-channel open drain structure, and outputs Low level signal while over-current or overheating is detected, or while the reverse current prevention is operated. A variable current limiting function is integrated, allowing the current limit value to be set, using an external resistor. The voltage level which is fed to CE pin determines the status of XC8109. The logic level of CE pin is selectable between either one of active high or active low.
Features
- Reverse Current Prevention
- Thermal Shutdown
- Under Voltage Lockout (UVLO)
- Soft-start
- Flag Output
- CE Pin Input Logic Selectable
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Set Top Boxes
- Digital TVs
- PCs
- USB Ports/USB Hubs
- HDMI
C2442401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AP2161FMG-7 | DIODES | DFN2018-6-EP | 20 | $0.3938 $1.4583 | ||
| XC8109BD10ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.3558 | ||
| XC8108BC20ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.3225 | ||
| XC8108BD20ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.3488 | ||
| AP2161DFMG-7 | DIODES | DFN2018-6(1.8x2) | 0 | $ 0.3218 |

