Nisshinbo Micro Devices Inc. R5560Z011A-TL-F
| Manufacturer | |
| MPN | R5560Z011A-TL-F |
| LCSC Part # | C2442369 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 4.5A High Side Switch Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Soft-start;Over temperature protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 4.5A | |
| Control Input Logic | - | |
| RDS(on) | 38mΩ | |
| Operating Voltage | 2.5V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Soft-start;Over temperature protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4.5A | |
| Control Input Logic | - | |
| RDS(on) | 38mΩ | |
| Operating Voltage | 2.5V~28V | |
| Type | High Side Switch |
Introduction
The R5560Z is a CMOS-based high-current and overvoltage protection switch IC with voltage suppressor that uses an NMOS pass transistor to achieve ultra-low on resistance (Typ. 38 mΩ). The R5560Z consists of a soft-start circuit, a startup debounce circuit, an overvoltage lockout (OVLO) circuit, and a thermal shutdown circuit. The OVLO threshold is adjustable with optional external resistors to any voltage between 4 V and 20 V. The internal OVLO threshold (preset to 6.8 V ±3%) is available when connecting the OVLO pin to GND. An internal clamp can protect low-voltage systems from surges up to +80 V (The surge waveform is compliant with IEC 61000-4-5 Combination Wave.) without using a transient-voltage-suppression (TVS) diode. The R5560Z is offered in a small and thin WLCSP-12-P2 (1.288 mm × 1.828 mm) package which achieves the smallest possible footprint solution on boards where area is limited.
Features
- Input Voltage Range (Maximum Rating): 2.5 V to 28 V (29 V)
- Surge Immunity: 80 V
- Switch On Resistance: Typ. 38 mΩ
- Input Supply Current: Typ. 19 µA
- Internal Fixed Preset OVLO Threshold: 6.8 V ±3%
- Adjustable OVLO Threshold with OVLO Pin
- Adjustable OVLO Threshold Range: 4 V to 20 V
- Power Good (PG) Function
- Soft-start Function
- Internal Startup Debounce: Typ. 15 ms
- Thermal Shutdown Protection: Typ. 150°C
- Package: WLCSP-12-P2
Applications
- Smartphones
- Tablet PCs
- Mobile Internet Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3506 | $ 1.35 |
| 200+ | $ 0.5233 | $ 104.66 |
| 500+ | $ 0.5048 | $ 252.40 |
| 1,000+ | $ 0.4955 | $ 495.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Soft-start;Over temperature protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 4.5A | |
| Control Input Logic | - | |
| RDS(on) | 38mΩ | |
| Operating Voltage | 2.5V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Soft-start;Over temperature protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4.5A | |
| Control Input Logic | - | |
| RDS(on) | 38mΩ | |
| Operating Voltage | 2.5V~28V | |
| Type | High Side Switch |
Introduction
The R5560Z is a CMOS-based high-current and overvoltage protection switch IC with voltage suppressor that uses an NMOS pass transistor to achieve ultra-low on resistance (Typ. 38 mΩ). The R5560Z consists of a soft-start circuit, a startup debounce circuit, an overvoltage lockout (OVLO) circuit, and a thermal shutdown circuit. The OVLO threshold is adjustable with optional external resistors to any voltage between 4 V and 20 V. The internal OVLO threshold (preset to 6.8 V ±3%) is available when connecting the OVLO pin to GND. An internal clamp can protect low-voltage systems from surges up to +80 V (The surge waveform is compliant with IEC 61000-4-5 Combination Wave.) without using a transient-voltage-suppression (TVS) diode. The R5560Z is offered in a small and thin WLCSP-12-P2 (1.288 mm × 1.828 mm) package which achieves the smallest possible footprint solution on boards where area is limited.
Features
- Input Voltage Range (Maximum Rating): 2.5 V to 28 V (29 V)
- Surge Immunity: 80 V
- Switch On Resistance: Typ. 38 mΩ
- Input Supply Current: Typ. 19 µA
- Internal Fixed Preset OVLO Threshold: 6.8 V ±3%
- Adjustable OVLO Threshold with OVLO Pin
- Adjustable OVLO Threshold Range: 4 V to 20 V
- Power Good (PG) Function
- Soft-start Function
- Internal Startup Debounce: Typ. 15 ms
- Thermal Shutdown Protection: Typ. 150°C
- Package: WLCSP-12-P2
Applications
- Smartphones
- Tablet PCs
- Mobile Internet Devices
C2442369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

