Nexperia PCMF1HDMI2SZ
| Manufacturer | |
| MPN | PCMF1HDMI2SZ |
| LCSC Part # | C2442167 |
| Packaging | UFBGA-5 |
| Customer # | |
| Key Attributes | 3Ω 6GHz UFBGA-5 EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Nexperia | |
| Packaging | UFBGA-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 12dB@800MHz;21.5dB@1.7GHz;31.5dB@3GHz | |
| Resistance | 3Ω | |
| Number of Channels | 2 | |
| Frequency - Cutoff or Center | 6GHz | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Nexperia | |
| Packaging | UFBGA-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 12dB@800MHz;21.5dB@1.7GHz;31.5dB@3GHz |
| Type | Description | |
|---|---|---|
| Resistance | 3Ω | |
| Number of Channels | 2 | |
| Frequency - Cutoff or Center | 6GHz | |
| ESD Protection | Yes |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4348 | $ 0.43 |
| 10+ | $ 0.425 | $ 4.25 |
| 30+ | $ 0.4185 | $ 12.56 |
| 100+ | $ 0.4121 | $ 41.21 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Nexperia | |
| Packaging | UFBGA-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 12dB@800MHz;21.5dB@1.7GHz;31.5dB@3GHz | |
| Resistance | 3Ω | |
| Number of Channels | 2 | |
| Frequency - Cutoff or Center | 6GHz | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Nexperia | |
| Packaging | UFBGA-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 12dB@800MHz;21.5dB@1.7GHz;31.5dB@3GHz |
| Type | Description | |
|---|---|---|
| Resistance | 3Ω | |
| Number of Channels | 2 | |
| Frequency - Cutoff or Center | 6GHz | |
| ESD Protection | Yes |
Report an ErrorShow similar products (0) >
C2442167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

