LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC9302A403MR-G product image
Images for reference only

TOREX XC9302A403MR-GRoHS

Manufacturer
MPN
XC9302A403MR-G
LCSC Part #
C2441802
Packaging
SOT-25-5
Customer #
Key Attributes
SOT-25-5 DC DC Switching Controllers RoHS
Datasheetpdf iconTOREX XC9302A403MR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6391$ 0.64
200+$ 0.247$ 49.40
500+$ 0.2393$ 119.65
1,000+$ 0.2347$ 234.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTOREX
PackagingSOT-25-5
Operating Temperature-40℃~+85℃
FeaturesLight load efficient mode;Under-voltage lockout
TopologyBuck-Boost
Duty Cycle(Max)92%
Frequency - Switching300kHz
Operating Voltage2V~10V

Introduction

AI Translation

The XC9301/XC9302 series are step-up/down DC/DC converter controller ICs with fast, low ON resistance drivers built-in. A versatile, large output current, step-up/down DC/DC converter can be realized using only 4 type of basic external components two transistors, one inductor, two diodes and capacitors. Output voltage is selectable in 0.1V increments within a 2.4V~6.0V (± 2.5% accuracy) range and switching frequency is set at 180kHz or 300kHz. The XC9302 series switches from PWM to PFM control during light loads and the series offers high efficiencies from light loads through to large output currents. Soft-start time is internally set to 10ms which offers protection against inrush currents when the power is turned on and also against voltage overshoot. During shutdown (CE pin = L), consumption current can be reduced to as little as 0.5μA or less.

Features

AI Translation
  • Input Voltage Range : 2.0V~10V
  • Output Voltage Range : 2.4V~6.0V (± 2.5% accuracy) (selectable in 0.1V increments)
  • Oscillation Frequency : 180kHz, 300kHz (±15% accuracy)
  • Output Current : 250mA(VIN = 2.4V, VOUT = 3.3V)
  • Efficiency : 81%(TYP.) @ VOUT = 5.0V, 78%(TYP.) @ VOUT = 3.3V
  • Stand-By : |STB = 0.5μA (MAX.)
  • Maximum Duty Cycle : 85%(TYP.)
  • Package : SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Mobile phones
  • PDAs
  • Palmtop computers
  • Portable audio equipment Various power supplies